APEM Illuminated DPDT, (On)-On On-(On) Rocker Switch Panel

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩67,054.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩67,054.00-
3 +₩65,376.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-1920
제조사 부품 번호:
KH146AAZXDG26NXXXX13
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Contact Configuration

DPDT

Product Type

Rocker Switch

Legend

Up Motion (Symbol), Down Motion (Symbol)

Switch Operation

(On)-On

Housing Material

PA66

Panel Cutout Size

21.08 x 36.8 mm

Switch Contact Current

5A

Illuminated

Yes

Actuator Colour

Red

Series

KH

Mount Type

Panel

Terminal Type

Quick Connect, Solder

IP Rating

IP69K

Actuator Style

Rectangular

Minimum Operating Temperature

-40°C

Contact DC Voltage

12V dc

Switch Configuration

On-(On)

Maximum Operating Temperature

85°C

Standards/Approvals

IEC

Legend Text Colour

Black

Mechanical Life

150000Cycles

COO (Country of Origin):
FR
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high pressure cleaners, dust, salt spray…). The KH series is available illuminated and non-illuminated, with numerous symbols and rocker colours, to meet customer requirements at best.

Protected against accidental actuation

Wide choice of colours

Laser etched or pad printed symbols

Illuminated or non-illuminated

관련된 링크들