Suregrip DSPT, Momentary 3 Position, 2,3 Position Rocker Switch Panel
- RS 제품 번호:
- 122-8512
- 제조사 부품 번호:
- RM2-S1-3MO
- 제조업체:
- Suregrip
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 122-8512
- 제조사 부품 번호:
- RM2-S1-3MO
- 제조업체:
- Suregrip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Suregrip | |
| Contact Configuration | DSPT | |
| Product Type | Rocker Switch | |
| Switch Operation | Momentary | |
| Housing Material | Ceramic | |
| Panel Cutout Size | 13.5 x 26 mm | |
| Switch Contact Current | 5A | |
| Illuminated | No | |
| Series | RM2 | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 3 Position, 2, 3 Position | |
| Standards/Approvals | BS, VDE, UL, CSA, CE, RoHS | |
| Mechanical Life | 4000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Suregrip | ||
Contact Configuration DSPT | ||
Product Type Rocker Switch | ||
Switch Operation Momentary | ||
Housing Material Ceramic | ||
Panel Cutout Size 13.5 x 26 mm | ||
Switch Contact Current 5A | ||
Illuminated No | ||
Series RM2 | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Actuator Style Rectangular | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 3 Position, 2, 3 Position | ||
Standards/Approvals BS, VDE, UL, CSA, CE, RoHS | ||
Mechanical Life 4000000Cycles | ||
- COO (Country of Origin):
- US
Suregrip RM2 Rocker Module
Suregrip RM2 series rocker modules offer a waterproof panel mounted product suitable for use within more demanding environments. The RM2 series can be used on both internal and external applications.
Features and Benefits
IP67 rated.
Offered in both momentary & maintained contact configurations.
2 pole & 3 pole configurations available.
Estimated mechanical life of 4 million cycles.
Sure Grip Rocker Switch Module
관련된 링크들
- APEM DSPT, Maintained, Momentary On-None-On Rocker Switch Panel
- Nidec Components DSPT On-On Rocker Switch Panel
- APEM DSPT On-None-On Rocker Switch Panel
- Otto DSPT On-None-On Rocker Switch Panel
- Carlingswitch DSPT On-None-On Rocker Switch Panel
- Suregrip Momentary Pendant Switch Grip 5 A
- Suregrip Momentary Pendant Switch 4 A
- APEM, Momentary, Maintained Rocker Switch Panel