Wurth Elektronik DPST, (On)-Off-On DPST Rocker Switch Direct
- RS 제품 번호:
- 171-507
- 제조사 부품 번호:
- 471023262153
- 제조업체:
- Wurth Elektronik
Subtotal (1 unit)*
₩17,220.00
재고있음
- 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 171-507
- 제조사 부품 번호:
- 471023262153
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Switch Operation | (On)-Off-On | |
| Housing Material | Polycarbonate with Silicone Rubber | |
| Panel Cutout Size | 30.2 x 22.2 mm | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | WS-RSTV | |
| Terminal Type | Quick Connect | |
| Mount Type | Direct | |
| IP Rating | IP65 | |
| Contact DC Voltage | 60V dc | |
| Contact AC Voltage | 1500V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPST | |
| Standards/Approvals | IEC 61058-1-1: 2016, IEC 61058-1: 2016, IEC61210 | |
| Mechanical Life | 50000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Switch Operation (On)-Off-On | ||
Housing Material Polycarbonate with Silicone Rubber | ||
Panel Cutout Size 30.2 x 22.2 mm | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series WS-RSTV | ||
Terminal Type Quick Connect | ||
Mount Type Direct | ||
IP Rating IP65 | ||
Contact DC Voltage 60V dc | ||
Contact AC Voltage 1500V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPST | ||
Standards/Approvals IEC 61058-1-1: 2016, IEC 61058-1: 2016, IEC61210 | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Rocker Switch features a PC actuator with silicone rubber, rated UL94 V 2 for flammability. The frame is constructed from PA66, also with a UL94 V 2 rating. It operates within a temperature range of 0 °C to +85 °C and has an ingress protection rating of IP65, making it suitable for various environments. The internal components include a carbon steel spring and copper alloy spring holder, with a silver plated moveable contactor for enhanced conductivity. Store under conditions below 40 °C and 75% relative humidity.
Silver plated terminal
RoHS compliant
Copper alloy terminal
관련된 링크들
- Wurth Elektronik DPST, (On)-Off-On DPST Rocker Switch Direct
- Wurth Elektronik DPST, (On)-Off Rocker Switch Surface
- Wurth Elektronik SPST, On-Off On-Off Rocker Switch Panel
- APEM DPST, On-Off On-Off Rocker Switch Panel
- RS PRO DPST, On-Off On-Off Rocker Switch Panel
- Marquardt DPST, On-Off On-Off Rocker Switch Panel
- Marquardt DPST, (On)-Off (On)-Off Rocker Switch Panel
- Marquardt DPST, On-Off On-Off Rocker Switch PCB