Wurth Elektronik DPST, (On)-Off-On DPST Rocker Switch Direct

Subtotal (1 unit)*

₩12,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-508
제조사 부품 번호:
471028268142
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

(On)-Off-On

Housing Material

Polycarbonate with Silicone Rubber

Panel Cutout Size

20.2 mm

Switch Contact Current

10A

Illuminated

No

Actuator Colour

Black

Series

WS-RSTV

Mount Type

Direct

Terminal Type

Quick Connect

IP Rating

IP65

Contact AC Voltage

1500V ac

Minimum Operating Temperature

0°C

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

DPST

Standards/Approvals

REACH, RoHS

Mechanical Life

10000Cycles

COO (Country of Origin):
CN
The Wurth Elektronik Rocker Switch features a PC actuator with silicone rubber, rated UL94 V 2 for flammability. The frame is constructed from PA66, also with a UL94 V 2 rating. It operates within a temperature range of 0 °C to +85 °C and has an ingress protection rating of IP65, making it suitable for various environments. The internal components include a carbon steel spring and copper alloy spring holder, with a silver plated moveable contactor for enhanced conductivity. Store under conditions below 40 °C and 75% relative humidity.

Silver plated terminal

RoHS compliant

Copper alloy terminal

관련된 링크들