Niryo Vacuum Suction Cup Gripper Vacuum Pump
- RS 제품 번호:
- 241-2217
- 제조사 부품 번호:
- Vacuum pump - Niryo Ned 2
- 제조업체:
- Niryo
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 241-2217
- 제조사 부품 번호:
- Vacuum pump - Niryo Ned 2
- 제조업체:
- Niryo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Niryo | |
| Product Type | Vacuum Pump | |
| Gripper Type | Vacuum | |
| End Effector | Suction Cup | |
| Number of Fingers | 1 | |
| Maximum Payload | 300g | |
| For Use With | Niryo Ned 2 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Niryo | ||
Product Type Vacuum Pump | ||
Gripper Type Vacuum | ||
End Effector Suction Cup | ||
Number of Fingers 1 | ||
Maximum Payload 300g | ||
For Use With Niryo Ned 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
A vacuum pump is a very efficient system for "pick and place" (moving objects). With this tool only compatible with Ned2 robot, you can remove plastic lids from cans, move coffee capsules, or large objects with a flat, non-porous surface.;Thanks to its 3 different models of suction, you will be able to grab a wide range of objects having a smooth surface in order to realize your use cases.;Most vacuum pumps make so much noise that it is impossible to work next to the robot. The pump developed by Niryo is different: it is quiet, but has the same efficiency as a normal vacuum pump, for the same price. A servomotor activates a syringe that will suck the air to catch the object.;The box of this vacuum pump is customized by Niryo!;Inserting the vacuum pump into the robot is easy thanks to the product's magnetic tip, which allows a quick and efficient tool change.;The vacuum pump is sold alone.
Vacuum pump control integrated XL320 servo motor;Power supply 7.6 V
관련된 링크들
- Niryo Vacuum Suction Cup Gripper Vacuum Pump
- Niryo Electromagnetic Robot Gripper
- Niryo 2 Finger Robot Gripper
- Niryo Electric 2 Finger Large Gripper
- Niryo 10001534 Pump Vacuum Pump, For Use With Robot
- Niryo Conveyor belt - Niryo Ned 2 Conveyor Belt, For Use With Niryo Ned 2
- Ersa Suction Cup 0SVP07S Suction Cup, for use with SMD-Vampire Vacuum Pipette (0SVP100)
- Niryo One 6 axis Gripper