Niryo Electric 2 Finger Large Gripper
- RS 제품 번호:
- 241-2216
- 제조사 부품 번호:
- Large gripper - Niryo Ned 2
- 제조업체:
- Niryo
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 241-2216
- 제조사 부품 번호:
- Large gripper - Niryo Ned 2
- 제조업체:
- Niryo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Niryo | |
| Gripper Type | Electric | |
| End Effector | 2 Finger | |
| Number of Fingers | 2 | |
| Maximum Payload | 300g | |
| For Use With | Niryo Ned 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Niryo | ||
Gripper Type Electric | ||
End Effector 2 Finger | ||
Number of Fingers 2 | ||
Maximum Payload 300g | ||
For Use With Niryo Ned 2 | ||
- COO (Country of Origin):
- FR
With this gripper compatible only with the Ned2 robot, you will be able to catch larger objects than with the custom gripper provided with the robot. The two fingers of the gripper remain parallel, so the grabbed object does not slide forward.
You can also precisely grab small objects from a greater distance.
The insertion of the gripper in the robot has been changed to a magnetic tip, it enables the grippers to be changed in a faster and efficient way.
The weight of the gripper has been reduced (79,2g) thanks to a lighter motor (Dynamixel XL330). This enables the robot to increase its payload capacity with the gripper connected without harming its reliability.
The Large Gripper is sold alone.
Motor XL320 servo motor
Power supply 7.6 V
관련된 링크들
- Niryo 2 Finger Robot Gripper
- Niryo Electromagnetic Robot Gripper
- Niryo Vacuum Suction Cup Gripper Vacuum Pump
- Niryo Conveyor belt - Niryo Ned 2 Conveyor Belt, For Use With Niryo Ned 2
- Robotiq Electric 2 Finger Gripper Robot Gripper
- Niryo One 6 axis Gripper
- Festo Electric Parallel Gripper Robot Gripper
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MDHR2-20R