HellermannTyton Connectivity HT Series RJ Patch Panel
- RS 제품 번호:
- 269-5086
- 제조사 부품 번호:
- HT-POD-28MM-6P
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩36,180.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-5086
- 제조사 부품 번호:
- HT-POD-28MM-6P
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | RJ Patch Panel | |
| Mount Type | Hole | |
| Standards/Approvals | RoHS | |
| Series | HT | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type RJ Patch Panel | ||
Mount Type Hole | ||
Standards/Approvals RoHS | ||
Series HT | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Series HT RJ Patch Panel, RoHS Compliance, Hole Mount Type - HT-POD-28MM-6P
This RJ patch panel provides a structured termination point for copper cabling in network installations. Manufactured by HellermannTyton Connectivity, it is intended for mounting in racks or enclosures where organised patching and cable management are required. The panel is compatible with standard installation practices and adheres to RoHS environmental restrictions, making it suitable for data centre and enterprise environments that need regulated material usage.
Features and Benefits:
• HT series construction facilitates modular network layouts
• Hole-mount configuration simplifies secure panel installation
• RoHS conformity reduces restricted-substance presence in hardware
• Designed for high port densities to optimise rack space
• Engineered for compatibility with shielded RJ terminations
• Hole-mount configuration simplifies secure panel installation
• RoHS conformity reduces restricted-substance presence in hardware
• Designed for high port densities to optimise rack space
• Engineered for compatibility with shielded RJ terminations
Applications
• Suitable for deployment in data centre horizontal distribution
• Ideal for enterprise server room cable consolidation
• Used with shielded cabling in EMI-sensitive installations
• Can be used for patching within telecommunications cupboards
• Applicable to structured cabling backbones in campus networks
• Ideal for enterprise server room cable consolidation
• Used with shielded cabling in EMI-sensitive installations
• Can be used for patching within telecommunications cupboards
• Applicable to structured cabling backbones in campus networks
What mounting method does it use for rack integration?
It employs a hole-based mounting arrangement that accepts standard fasteners for attachment to racks or cabinet rails, enabling stable mechanical support.
Is the product compliant with environmental substance restrictions?
Yes, it meets RoHS environmental limitations, indicating restricted hazardous materials are minimised in its manufacture.
How does it support shielded cabling systems?
The panel is designed to accept shielded RJ terminations, providing a earthing path and preserving cable shielding continuity when correctly installed.
관련된 링크들
- HellermannTyton Connectivity HT Series RJ Patch Panel
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity ZCE2 Series 19 Port RJ45 RJ Patch Panel Shielded 2 U Grey
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 6 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity ZTB Series Patch Panel
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS Cat6 Ethernet Cable RJ45 RJ45, 5 m,