HellermannTyton Connectivity HT-POD Series, Angled Cat6 6 Way Angled Adapters Hole Shielded Shield Type
- RS 제품 번호:
- 261-5327
- 제조사 부품 번호:
- HT-POD-25MM-6P
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩34,168.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,168.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5327
- 제조사 부품 번호:
- HT-POD-25MM-6P
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Mount Type | Hole | |
| Product Type | Consolidation Box | |
| LAN Category | Cat6 | |
| Number of Outlets | 6 | |
| Shield Type | Shielded | |
| Sub Type | Angled Adapters | |
| Entry Angle | Angled | |
| Number of Ways | 6 | |
| Width | 62mm | |
| Depth | 51mm | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Height | 215mm | |
| Colour | Black | |
| Series | HT-POD | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Mount Type Hole | ||
Product Type Consolidation Box | ||
LAN Category Cat6 | ||
Number of Outlets 6 | ||
Shield Type Shielded | ||
Sub Type Angled Adapters | ||
Entry Angle Angled | ||
Number of Ways 6 | ||
Width 62mm | ||
Depth 51mm | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Height 215mm | ||
Colour Black | ||
Series HT-POD | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HT-POD Series Consolidation Box, 6 Outlets, Cat6 LAN Category - HT-POD-25MM-6P
This consolidation box provides a compact, shielded outlet enclosure for LAN terminations in structured cabling installations. Designed to accommodate angled entries and multiple outlets, it organises Cat6 connections within a durable polycarbonate housing. Its black finish and hole-mount arrangement make it suitable for discreet installation where space and cable routing direction are considerations.
Features and Benefits:
• Shielded construction reduces electromagnetic interference for stable signals
• Angled cable entry simplifies routing in confined spaces
• Six outlets support multiple Cat6 connections for dense deployments
• Polycarbonate body offers impact resistance and long service life
• Hole-mount design enables fast, secure attachment to panels
• Angled cable entry simplifies routing in confined spaces
• Six outlets support multiple Cat6 connections for dense deployments
• Polycarbonate body offers impact resistance and long service life
• Hole-mount design enables fast, secure attachment to panels
Applications
• Suitable for office patching panels with angled cable runs
• Ideal for telecommunication cupboards requiring shielded terminations
• Used with Cat6 horizontal cabling in open-plan networks
• Can be used for small data room consolidation and distribution
• Appropriate for installations needing discreet black-finish enclosures
• Ideal for telecommunication cupboards requiring shielded terminations
• Used with Cat6 horizontal cabling in open-plan networks
• Can be used for small data room consolidation and distribution
• Appropriate for installations needing discreet black-finish enclosures
How many individual connections can it house?
It accommodates six separate outlets, allowing up to six Cat6 terminations within a single enclosure.
What mounting method is required for installation?
The unit is designed for hole mounting, permitting secure fixation to compatible surfaces using standard fasteners.
How does the entry angle affect cable installation?
The angled entry directs cables away from rear obstacles, reducing bend stress and easing termination in limited-depth locations.
What material properties contribute to mechanical performance?
The casing is formed from polycarbonate, providing notable impact resistance and dimensional stability under typical indoor conditions.
관련된 링크들
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Hole Shielded Shield Type
- HellermannTyton Connectivity HT Series RJ Patch Panel
- RS PRO Angled Cat6 1 Way Faceplate Surface STP Shield Type
- Molex CES PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex CES PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
- RS PRO Angled Cat6 2 Way RJ45 Surface Mount Socket Surface STP Shield Type
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type