HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- RS 제품 번호:
- 269-5066
- 제조사 부품 번호:
- HTC-C6U-PP241U/BK/B
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩132,980.00
재고있음
- 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩132,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-5066
- 제조사 부품 번호:
- HTC-C6U-PP241U/BK/B
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| LAN Category | Cat6 | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Rack Height | 1U | |
| Colour | Black | |
| Width | 480mm | |
| Height | 44mm | |
| Depth | 30mm | |
| Standards/Approvals | EN, EIA, RoHS, ISO | |
| Series | HTC | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
LAN Category Cat6 | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Rack Height 1U | ||
Colour Black | ||
Width 480mm | ||
Height 44mm | ||
Depth 30mm | ||
Standards/Approvals EN, EIA, RoHS, ISO | ||
Series HTC | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series Patch Panel, LAN Category Cat6, 24 Ports - HTC-C6U-PP241U/BK/B
This patch panel is designed for efficient network management, offering 24 ports to accommodate high-speed connections. With an unshielded design, this 1U rack mount solution is ideal for a variety of installations, ensuring seamless integration into your existing network systems. The sleek black finish enhances its aesthetic, making it suitable for professional environments.
Features & Benefits
• Supports Cat6 performance for enhanced data transmission
• 24 ports facilitate multiple connections in a single unit
• Designed with RJ45 interface for universal compatibility
• Unshielded construction reduces bulk, simplifying installations
• 1U height allows efficient use of rack space
• Black colouring provides a professional appearance in setups
Applications
• Ideal for connecting Ethernet devices in commercial networks
• Employed in automation and electrical
• Perfect for mechanical systems requiring robust connectivity
• Used in telecommunications setups for reliable connections
How does the unshielded design impact performance in networking?
The unshielded design minimises interference in environments with less electromagnetic noise, making it suitable for most standard network applications, particularly where cable runs are short.
What benefits does the 1U height provide in rack configurations?
The 1U height is a space-efficient format allowing up to 42mm of vertical space, making it easier to create a tidy and manageable server or network cabinet without sacrificing performance.
Can this patch panel be used for both residential and commercial applications?
Yes, it is versatile enough to be used in both residential settings for home networks and in commercial environments, including offices and industrial complexes, where reliable Ethernet connections are needed.
What type of cables should be used with this patch panel for optimal performance?
For optimal performance, it is recommended to use Cat6 cables, which are designed to handle higher bandwidth than previous categories, ensuring consistent and fast data transmission.
How can I ensure proper installation of this patch panel in a rack system?
Ensure that the rack is stable and adequately ventilated, and use the appropriate mounting screws provided with the patch panel. Properly label each port for easy identification during network management.
관련된 링크들
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HTC Series Cat6, Cat6a 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HTC Series Cat6a 48 Port Patch Panel Shielded 1 U Silver
- HellermannTyton Connectivity Module HTC Cat6, Unshielded Shielding
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Unshielded Keystone Jack, Cat6
- HellermannTyton Connectivity HTC Series with Welded Frame, Black 6 U Powder Coated Mild Steel Wall Box , 600 mm, 352 mm
- HellermannTyton Connectivity HTC Series with Welded Frame, Black 6 U Powder Coated Mild Steel Wall Box , 450 mm, 352 mm