HellermannTyton Connectivity Module HTC Cat6, Unshielded Shielding

Subtotal (1 Box of 50 units)*

₩318,886.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 29일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩318,886.00₩6,378.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
327-347
제조사 부품 번호:
HTC-C6U-EM50/WH
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Accessory Type

Module

Product Type

Module

LAN Category

Cat6

Shield Type

Unshielded

Standards/Approvals

No

Series

HTC

COO (Country of Origin):
TW

HellermannTyton Connectivity HTC Series Module, Cat6 LAN Category, Unshielded Shield Type - HTC-C6U-EM50/WH


This module is a Category6 network Keystone intended for structured cabling in data communications. It is an unshielded jack supplied in white and designed to integrate into standard patch panels and Keystone-compatible faceplates for Ethernet connectivity in industrial and commercial installations.

Features and Benefits:


• Cat6 performance supporting high-speed data transmission
• Unshielded design reducing need for earth bonding
• White finish aiding Visual identification in cabinets
• Keystone form factor enabling simple panel mounting

Applications


• Suitable for patch panel installation in comms racks
• Ideal for structured cabling in automation control rooms
• Used with Keystone faceplates for workstation outlets
• Can be used for network ports in electrical distribution enclosures

What category of cabling performance does it provide?


It delivers Category6 class performance suitable for gigabit Ethernet and higher-frequency signalling within Cat6 standards.

How does the product mount into infrastructure?


The module uses the Keystone footprint, snapping into compatible patch panels and faceplates for quick insertion and removal.

Is shielding required for installation environments?


The component is unshielded, so installations requiring EMI mitigation should consider external shielding strategies or alternative shielded modules.

What Visual identification options are available?


The product is finished in white to assist identification and organisation within patch panels and outlet assemblies.

관련된 링크들