HellermannTyton Connectivity Rack Snap Fixing RS110

대량 구매 할인 받기

150개 더 담고 ₩83,700.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩179,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 140₩17,934.00₩179,340.00-
150 - 490₩17,376.00₩173,760.00₩83,700.00
500 +₩16,924.00₩169,240.00₩505,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
387-8159
제조사 부품 번호:
854-40001 387-8159 - RACK SNAP KIT (BAG OF 10)
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Rack Snap Fixing

Accessory Type

Rack Snap Fixing

Standards/Approvals

CSA, RoHS

Series

RS110

COO (Country of Origin):
GB

HellermannTyton Connectivity RS110 Series Rack Snap Fixing, CSA Approval, RoHS Compliance - 854-40001 387-8159 - RACK SNAP KIT (BAG OF 10)


This rack snap fixing provides a purpose-built fastening solution for mounted equipment within rack and cabinet environments. Designed by HellermannTyton Connectivity, it serves as an accessory to secure panels and manage cable routing in server and network enclosures. The product is intended for straightforward installation where a clip-style fixing is required to retain components and tidy internal cabling.

Features and Benefits:


• Conforms to CSA standard for recognised safety approval
• Meets RoHS requirements for restricted substances compliance
• Clip design enables tool-less fitting for rapid installation
• Engineered for rack use to support organised cable routing

Applications


• Suitable for securing panels inside server racks
• Ideal for cable management in network cabinets
• Used with patch panels to maintain tidy cabling runs
• Can be used for accessory mounting in data centres
• Appropriate for retrofitting existing rack installations

What approvals indicate suitability for regulated installations?


It holds CSA recognition for safety-related acceptance in applicable installations and meets RoHS limits on hazardous substances.

How does it assist with cable management within enclosures?


The fixing acts as a retaining clip to route and hold cable runs, reducing strain on connections and improving airflow paths.

Is specialised tooling required for mounting?


No specialised tools are necessary

the design permits installation without additional equipment to speed deployment.

관련된 링크들