Subtotal (1 unit)*
₩54,040.00
재고있음
- 추가로 2026년 11월 02일 부터 3 개 단위 배송
- 추가로 2026년 11월 02일 부터 304 개 단위 배송
- 추가로 2027년 4월 22일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-3666
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Plier Type | |
| Product Type | Rivet Gun | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 265mm | |
| Minimum Rivet Size | 2.4mm | |
| Material | Aluminium, Polyvinyl Chloride, Steel | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Plier Type | ||
Product Type Rivet Gun | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 265mm | ||
Minimum Rivet Size 2.4mm | ||
Material Aluminium, Polyvinyl Chloride, Steel | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- TR
RS PRO Hand Rivet Gun for 2.4, 3.2, 4.0, 4.8 mm Rivets
Introducing the RS PRO hand riveter, a high quality hand tool used for installing various rivets including aluminium, steel and stainless steel to a wide range of materials allowing them to be permanently fixed together.
The RS PRO hand rivet gun features a durable aluminium body construction and forged steel handle with ergonomic grip, enhancing comfort and control whilst in use. The riveter also features 4 interchangeable nose pieces to accommodate various sized rivets including 2.4, 3.2, 4.0 & 4.8 mm, with a spanner included allowing you to easily change the nose pieces when required. The nose pieces and spanner are also conveniently stored inside the rivet body and handle, ensuring they are always to hand.
Features and benefits
• Durable aluminium body construction offering corrosion resistance and durability
• Ideal for use with aluminium, steel and stainless steel rivets
• 4 interchangeable nose pieces to accommodate different size rivets
• Can be used with rivet sizes 2.4, 3.2, 4.0 & 4.8 m
• Spanner included to quickly change nose pieces
• Forged steel handle with ergonomic grip for comfort and control
Application
Hand riveters, sometimes called rivet guns or rivet tools are a type of hand tool used to install rivets into a wide range of materials, allowing a secure and permanent fixture to be achieved. Rivet guns often feature interchangeable nose pieces to accommodate for rivets in various sizes, offering a versatile tool. Rivet guns are available as standard hand tools, electrically powered or air powered, depending on the type of application required.
Hand riveters are used in a wide range of applications including:
• Repair & Maintenance
• Roofing & Flashing
• Heating
• Ventilation
• Air-conditioning
• Sheet Metal Construction
FAQs
For aluminum, steel and stainless steel rivets
Interchangeable nose pieces
Aluminum body
Forged steel handle with PVC grips
Does this include rivets?
This hand riveter is not supplied with rivets, however we do offer an alternative RS PRO 5 piece hand riveter tool set that includes an identical rivet tool with a selection of rivets in a EVA foam module, RS stock no: 833-5969
What size rivets does this accommodate?
The RS PRO hand riveter features nose pieces to install rivets in sizes:
• 2.4 mm
• 3.2 mm
• 4.0 mm
• 4.8 mm
How to change the nose pieces
In order to change the nose pieces, simply place the supplied spanner on the nose and turn anti-clockwise to loosen it. Once loosened the nose can be removed via hand by continuing to turn it anti-clockwise. Once removed simply select the required nose piece and place it in the rivet tool, turning it clockwise with the spanner until tight.
How to use a hand riveter
Before a rivet can be installed, the materials must be firmly clamped together and drilled using the correct size drill bit. Once this is achieved, simply place the mandrel of the rivet through the hole and place the nose piece of the rivet gun on the mandrel and squeeze the handles. By doing so, the head of the mandrel is pushed into the rivet causing the end of the rivet to expand. Further pressure on the handles will allow the mandrel to break off, producing a secure and permanent fixture.