Stanley Rivet Gun Stanley Rivet Gun

Subtotal (1 unit)*

₩56,842.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,842.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
482-917
제조사 부품 번호:
6-MR55
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Stanley Rivet Gun

Sub Type

Rivet Gun

Maximum Rivet Size

5mm

Overall Length

260mm

Minimum Rivet Size

2mm

Material

Steel

Standards/Approvals

RoHS

제외

COO (Country of Origin):
CN

Stanley Rivet Gun, 5mm Maximum Rivet Size, 260mm Overall Length - 6-MR55


This Stanley rivet gun is a hand-operated tool designed to set blind rivets in sheet materials. It is constructed for manual riveting tasks where a compact, durable tool is required and is suitable for fastening operations across light to moderate workload environments.

Features and Benefits:


• Steel construction provides long-term wear resistance and durability
• Accepts rivet shank diameters from 2mm to 5mm for versatility
• Conforms to RoHS standards for restricted substances compliance
• Sub-type rivet gun format enables single-person operation
• Overall length of 260mm offers accessible reach in confined spaces

Applications


• Used for joining thin metal panels and enclosures
• Suitable for on-site maintenance and repair tasks
• Ideal for assembly of lightweight metal frameworks
• Used with blind rivets up to 5mm for closure tasks

What rivet diameter range can it handle?


It accommodates rivet diameters between 2mm and 5mm to cover common blind rivet sizes.

What material is the tool made from and how does that affect use?


The body is steel which delivers mechanical strength for repeated manual use and resistance to impact.

What is the overall length and why does that matter?


The tool measures 260mm in length, providing reach for access into tighter joints and panel gaps.

Are there any regulatory or material limitations to be aware of?


The tool meets RoHS requirements, indicating restricted hazardous substances are controlled in its manufacture.

관련된 링크들