RS PRO Uninsulated Tubular Ring Terminal, 11 mm Stud Size 3 AWG 3 AWG Wire Size, Silver
- RS 제품 번호:
- 434-596
- 제조업체:
- RS PRO
Subtotal (1 Bag of 20 units)*
₩202,570.00
재고있음
- 추가로 2026년 11월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩202,570.00 | ₩10,128.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 434-596
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Series | RS PRO | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 12.8mm | |
| Outer Ring Diameter | 18mm | |
| Maximum Wire Size AWG | 3AWG | |
| Minimum Wire Size AWG | 3AWG | |
| Overall Length | 90mm | |
| Stud Size | 11 mm | |
| Colour | Silver | |
| Contact Material | Aluminium | |
| Standards/Approvals | IECEX, EN AW-1050 A, ATEX | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Series RS PRO | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 12.8mm | ||
Outer Ring Diameter 18mm | ||
Maximum Wire Size AWG 3AWG | ||
Minimum Wire Size AWG 3AWG | ||
Overall Length 90mm | ||
Stud Size 11 mm | ||
Colour Silver | ||
Contact Material Aluminium | ||
Standards/Approvals IECEX, EN AW-1050 A, ATEX | ||
제외
- COO (Country of Origin):
- PL
RS PRO Tubular Ring Terminal, Aluminium, Uninsulated
RS PRO offers a reliable solution with its Tubular Ring Terminal, designed for connecting round and sector-shaped aluminium conductors for voltages up to 1KV. This terminal enhances safety and efficiency in electrical installations.
Features and Benefits
Aluminium Terminals: Provides excellent conductivity and corrosion resistance
Thin-Walled: Allows for easy crimping and installation
Designed for Mechanical Crimping: Ensures secure and reliable connections
Uninsulated: Suitable for applications where insulation is not required
Easy Assembly: Simplifies the installation process, saving time and effort
Applications
Electrical installations
Power distribution systems
Industrial machinery
Automotive wiring
Additional Information
Designed for connection of round and sector shape aluminium conductors for voltage up to 1KV
Outer ring diameter: 18 mm, inner ring diameter: 12.8 mm
Maximum wire size: 95 mm², stud size: 11 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Uninsulated Tubular Ring Terminal, 11 mm Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS PRO Uninsulated Tubular Ring Terminal, 10 mm Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS PRO Uninsulated Tubular Ring Terminal, 10 mm Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS PRO Uninsulated Tubular Ring Terminal, 8 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- RND, RND 465 Uninsulated Tubular Ring Terminal, 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RS PRO Uninsulated Tubular Ring Terminal, 8 to 10 mm² Stud Size 1 AWG 1 AWG Wire Size, Silver
- RND, RND 465 Uninsulated Tubular Ring Terminal, 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND, RND 465 Uninsulated Tubular Ring Terminal, 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver