RS PRO Uninsulated Tubular Ring Terminal, 8 → 10 mm² Stud Size 1 AWG 1 AWG Wire Size, Silver

Subtotal (1 Bag of 50 units)*

₩176,956.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩176,956.00₩3,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-592
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tubular Ring Terminal

Series

RS PRO

Insulation

Uninsulated

Inner Ring Diameter

9.2mm

Outer Ring Diameter

14mm

Minimum Wire Size AWG

1AWG

Maximum Wire Size AWG

1AWG

Overall Length

62mm

Stud Size

8 → 10 mm²

Colour

Silver

Contact Material

Aluminium

Standards/Approvals

EN AW-1050 A, IECEX, ATEX

제외

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Aluminium, Uninsulated


The RS PRO Tubular Ring Terminal is designed for connecting round and sector-shaped aluminium conductors for voltages up to 1KV. Its primary benefit is enhancing safety in electrical connections, making it ideal for various industrial applications.

Features and Benefits


Aluminium Terminals: Lightweight and corrosion-resistant, ensuring durability

Thin-Walled: Allows for easy crimping and installation

Designed for Mechanical Crimping: Provides secure and reliable connections

Uninsulated: Suitable for applications where insulation is not required

Easy Assembly: Simplifies the installation process, saving time and effort

Applications


Electrical installations

Industrial machinery

Power distribution systems

Additional Information


Colour: Silver

Contact Material: Aluminium

Overall Length: 62 mm

Outer Ring Diameter: 14 mm

Inner Ring Diameter: 9.2 mm

Maximum Wire Size: 35 mm²

Stud Size: 8.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들