Vishay 12 W 2.2 kΩ Wirewound Rheostat 74A, RT012AS2201KB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
168-0115
제조사 부품 번호:
RT012AS2201KB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Maximum Resistance

2.2kΩ

Product Type

Wirewound Rheostat

Tolerance ±

10%

Power Rating

12W

Packaging

Bulk

Number of Turns

1

Mount Type

Panel Mount

Shaft Diameter

3mm

Mounting Hole Diameter

6.5 mm

Termination Style

Solder Lug

Maximum Voltage

300V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

320°C

Length

40mm

Diameter

22.5mm

Standards/Approvals

RoHS

Series

RT012

Height

17mm

Current Rating

74A

Core Type

Open

Shaft Length

22mm

Actuator Type

Linear Shaft

COO (Country of Origin):
FR

RT Series Wirewound Rheostats - 12 W and 500 W


The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.

Features & Benefits


Vitreous enamel construction provides exceptional reliability

Linear wire wound track

Compact size per dissipation rating

Wide operating temperature range

Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur

Rheostats supplied with mounting hardware

1000 Vrms dielectric strength for 25 W models

±10% tolerance

Note

Mounting surface must be earthed.

관련된 링크들