Vishay 12 W 100 Ω Wirewound Rheostat 346A, RT012AS1000KB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

125개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩17,544,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
25 - 100₩701,780.00₩17,544,480.00-
125 +₩673,708.00₩16,842,680.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
168-0066
제조사 부품 번호:
RT012AS1000KB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Wirewound Rheostat

Maximum Resistance

100Ω

Tolerance ±

10%

Power Rating

12W

Number of Turns

1

Packaging

Bulk

Mount Type

Panel Mount

Shaft Diameter

3mm

Mounting Hole Diameter

6.5 mm

Termination Style

Solder Lug

Maximum Voltage

300V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

320°C

Height

17mm

Series

RT012

Diameter

22.5mm

Standards/Approvals

RoHS

Length

40mm

Current Rating

346A

Actuator Type

Linear Shaft

Core Type

Open

Shaft Length

22mm

COO (Country of Origin):
FR

RT Series Wirewound Rheostats - 12 W and 500 W


The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.

Features & Benefits


Vitreous enamel construction provides exceptional reliability

Linear wire wound track

Compact size per dissipation rating

Wide operating temperature range

Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur

Rheostats supplied with mounting hardware

1000 Vrms dielectric strength for 25 W models

±10% tolerance

Note

Mounting surface must be earthed.

관련된 링크들