Molex 146236-0151 Plate RFID Antenna with Wire-to-Board Connector, NFC
- RS 제품 번호:
- 218-2105
- 제조사 부품 번호:
- 146236-0151
- 제조업체:
- Molex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 20 units)*
₩29,520.00
일시적 품절
- 2026년 11월 06일 부터 3,980 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 20 - 2480 | ₩1,476.00 | ₩29,520.00 |
| 2500 - 12480 | ₩1,400.00 | ₩28,020.00 |
| 12500 + | ₩1,262.00 | ₩25,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-2105
- 제조사 부품 번호:
- 146236-0151
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | RFID Antenna | |
| RF Protocols | NFC | |
| Antenna Form Factor | Rectangular | |
| Antenna Physical Form | Plate | |
| Antenna Mount Type | Adhesive | |
| Connector Type | Wire-to-Board | |
| Antenna Internal Construction | Copper Flex | |
| Maximum Frequency | 13.56MHz | |
| Series | 146236 | |
| Standards/Approvals | EU ELV Not Relevant, EU RoHS China RoHS, REACH SVHC Contained Per - D(2020)9139-DC (19 Jan 2021) 2-methyl-1-(4- methylthiophenyl)-2- morpholinoprop Halogen-Free Status Low-Halogen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type RFID Antenna | ||
RF Protocols NFC | ||
Antenna Form Factor Rectangular | ||
Antenna Physical Form Plate | ||
Antenna Mount Type Adhesive | ||
Connector Type Wire-to-Board | ||
Antenna Internal Construction Copper Flex | ||
Maximum Frequency 13.56MHz | ||
Series 146236 | ||
Standards/Approvals EU ELV Not Relevant, EU RoHS China RoHS, REACH SVHC Contained Per - D(2020)9139-DC (19 Jan 2021) 2-methyl-1-(4- methylthiophenyl)-2- morpholinoprop Halogen-Free Status Low-Halogen | ||
- COO (Country of Origin):
- CN
Molex RFID Antenna, Rectangular Form Factor, 13.56 MHz Frequency Range - 146236-0151
This Rectangular Near Field Communication (NFC) Antenna is designed for optimal performance with a compact size of 15.00mm x 15.00mm x 0.27mm. It features copper flex for excellent electrical connectivity, operates at a frequency of 13.56 MHz, and has an inductance of 2.10 μH. This antenna is tailored for reliable near field communication, making it ideal for modern NFC applications.
Features & Benefits
• High-frequency operation (13.56 MHz) enhances data transmission speed
• Rectangular form factor allows versatile installation options
• Adhesive mounting simplifies fitting onto various surfaces
• Compatible with NFC technology for seamless connectivity
• Low weight of 0.198 g ensures minimal impact on devices
• Copper flex connectivity improves electrical performance
Applications
• Ideal for integration into NFC-enabled devices
• Suitable for smart labels and inventory tracking systems
• Used in automated payment solutions
• Employed in electronic tracking applications
• Fits consumer electronics requiring NFC communication
What type of connectivity does the antenna use?
It uses copper flex for enhanced electrical performance.
Is this antenna compliant with environmental regulations?
Yes, it meets EU RoHS compliance standards.
관련된 링크들
- Molex 146236-0121 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0101 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0021 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0051 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0011 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0131 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-2122 Plate RFID Antenna with Wire Connector, NFC