Molex 146236-0021 Plate RFID Antenna with Wire-to-Board Connector, NFC
- RS 제품 번호:
- 218-2094
- 제조사 부품 번호:
- 146236-0021
- 제조업체:
- Molex
대량 구매 할인 받기
1008개 더 담고 ₩110,880.00 할인 받기
View bulk pricing optionsSubtotal (1 tape of 9 units)*
₩20,376.00
일시적 품절
- 2027년 1월 08일 부터 1,440 개 단위 배송
- 추가로 2027년 2월 19일 부터 1,800 개 단위 배송
- 추가로 2027년 2월 26일 부터 1,800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 9 - 999 | ₩2,264.00 | ₩20,380.00 | - |
| 1008 - 5031 | ₩2,154.00 | ₩19,380.00 | ₩110,880.00 |
| 5040 + | ₩1,938.00 | ₩17,440.00 | ₩1,643,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-2094
- 제조사 부품 번호:
- 146236-0021
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Antenna Form Factor | Rectangular | |
| RF Protocols | NFC | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Plate | |
| Connector Type | Wire-to-Board | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 13.56MHz | |
| Maximum Frequency | 13.56MHz | |
| Series | 146236 | |
| Standards/Approvals | EU RoHS, Halogen-Free Status, RoHS, CHINA RoHS, REACH, EU ELV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Antenna Form Factor Rectangular | ||
RF Protocols NFC | ||
Product Type RFID Antenna | ||
Antenna Physical Form Plate | ||
Connector Type Wire-to-Board | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 13.56MHz | ||
Maximum Frequency 13.56MHz | ||
Series 146236 | ||
Standards/Approvals EU RoHS, Halogen-Free Status, RoHS, CHINA RoHS, REACH, EU ELV | ||
- COO (Country of Origin):
- CN
Molex RFID Antenna, Rectangular Form Factor, 13.56 MHz Frequency Range - 146236-0021
This RFID antenna, designed for near-field communication (NFC) applications, features a rectangular shape and operates at a frequency of 13.56 MHz. Its compact dimensions of 15.00mm x 15.00mm x 0.27mm make it highly adaptable for various installations, while the adhesive-backed mounting allows for easy attachment to different surfaces. The antennas robust design ensures reliable signal transmission and performance, making it an excellent choice for applications such as contactless payment systems, automated inventory management, and electronic tracking.
Features & Benefits
• Compact dimensions enable flexible installation in diverse settings
• Operates at 13.56 MHz for dependable high-frequency communication
• Adhesive-backed mounting simplifies the fitting process on various surfaces
• Specifically designed for NFC technology to ensure seamless integration
• Copper flex connectivity enhances signal quality and reliability
• Constructed with low-halogen materials to meet environmental compliance
Applications
• Ideal for use in industrial RFID systems for efficient asset tracking
• Suitable for automated inventory management solutions
• Perfect for contactless payment systems and access control applications
• Employed in electronic devices requiring reliable NFC functionality
Will it work with other RFID technology solutions?
Yes, it is compatible with various NFC systems.
Is it compliant with environmental regulations?
Yes, it meets RoHS and REACH compliance standards.
Is it suitable for high-frequency applications?
Yes, it operates at a frequency of 13.56 MHz, ensuring consistent performance.
관련된 링크들
- Molex 146236-0151 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0121 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0101 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0051 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0011 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0131 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-2122 Plate RFID Antenna with Wire Connector, NFC