RS PRO 50 Ω Straight BNC Low Power RF Terminator, Through Hole, 0GHz, 0.5 GHz, 2 W Average Power Rating
- RS 제품 번호:
- 546-4695
- Distrelec 제품 번호:
- 304-03-318
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,420.00
재고있음
- 1,500 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 109 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩41,420.00 |
| 5 + | ₩34,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 546-4695
- Distrelec 제품 번호:
- 304-03-318
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | RF Terminator | |
| Interface Type | BNC | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Male/Female | |
| Body Plating | Silver | |
| Operating Frequency | 0GHz, 0.5GHz | |
| Average Power Rating | 2W | |
| Low Power | Yes | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type RF Terminator | ||
Interface Type BNC | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Male/Female | ||
Body Plating Silver | ||
Operating Frequency 0GHz, 0.5GHz | ||
Average Power Rating 2W | ||
Low Power Yes | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO 50 Ω Straight BNC RF Terminator, Through Hole, 0 → 0.5 GHz, 2 W Average Power Rating
Avoid frustrating video ghosting with the RS PRO RF terminator. Designed to prevent radio frequency (RF) signals from being reflected, the component fits to the end of radio transmission lines to help stop frequency distortion and power loss.
This BNC (Bayonet Neill–Concelman) terminator is a miniature component used with coaxial cable and it's quick to connect and disconnect. The part has an average power rating of 2 W, has a maximum operating frequency of 0.5 GHz and an impedance of 50 Ω. The male-female connector has a silver-plated body with gold-plated contacts and it's a through-hole mounting type.
Straight plug terminators, such as this one, are suitable for a variety of applications including video signalling and test equipment. They're designed to match the surge impedance of the cable to help minimise reflection and ambiguous digital signals that impact on the system's operation.
Features and Benefits
• RF terminator with straight-body orientation
• Operating frequency of 0 GHz to 0.5 GHz
• Gold contact plating
• Brass contact material
• Silver body plating
• Through-hole mounting
• BNC interface type
• Impedance of 50 Ω
• Average power rating of 2 W
• Female, male terminator type
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
N/A
관련된 링크들
- RS PRO 50 Ω Straight BNC Low Power RF Terminator, Cable, 0GHz, 1 GHz, 0.5 W Average Power Rating
- RS PRO 75 Ω Straight BNC Low Power RF Terminator, Cable, 0GHz, 1 GHz, 0.5 W Average Power Rating
- RS PRO 50 Ω Straight BNC Low Power RF Terminator, Cable, 1GHz, 0.5 W Average Power Rating
- Amphenol RF 75 Ω BNC RF Terminator, 3GHz, 1 W Average Power Rating
- Amphenol RF 75 Ω Straight BNC RF Terminator, Cable, 3GHz, 1 W Average Power Rating
- Radiall 50 Ω Straight BNC RF Terminator, Cable, 4GHz, 1 W Average Power Rating
- L-Com 50 Ω Straight BNC Low Power RF Terminator, Free Hanging, 1GHz, 0.25 W Average Power Rating, Coaxial
- TE Connectivity 50 Ω Straight BNC RF Terminator, Cable, 0GHz, 1 GHz, 0.5 W Average Power Rating