Telegartner 50 Ω Straight Low Power RF Terminator, Cable, 7.5GHz, 2 W Average Power Rating, Coaxial
- RS 제품 번호:
- 252-6550
- 제조사 부품 번호:
- J01124A0008
- 제조업체:
- Telegartner
대량 구매 할인 받기
10개 더 담고 ₩245,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩294,370.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩294,370.00 | - |
| 10 - 19 | ₩269,810.00 | ₩245,600.00 |
| 20 - 49 | ₩249,064.00 | ₩906,120.00 |
| 50 - 99 | ₩231,290.00 | ₩3,154,000.00 |
| 100 + | ₩215,850.00 | ₩7,852,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-6550
- 제조사 부품 번호:
- J01124A0008
- 제조업체:
- Telegartner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telegartner | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Copper Zinc Tin Alloy | |
| Cable Type | Coaxial | |
| Operating Frequency | 7.5GHz | |
| Average Power Rating | 2W | |
| Low Power | Yes | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | IEC 61169-4, IP 67 (IEC 60529), RoHS Compliant, 2011/65/EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telegartner | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Copper Zinc Tin Alloy | ||
Cable Type Coaxial | ||
Operating Frequency 7.5GHz | ||
Average Power Rating 2W | ||
Low Power Yes | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals IEC 61169-4, IP 67 (IEC 60529), RoHS Compliant, 2011/65/EU | ||
- COO (Country of Origin):
- KR
The Telegartner termination load plug is compact, installation-friendly 4.3-10 RF connector to meet the ever increasing demands in mobile radio communication applications. It is a very popular coax connector for use in mobile radio equipment and it has a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz.
50 Ω impedance
High-power high-frequency transmission in coaxial lines
관련된 링크들
- Telegartner 50 Ω Straight SMA RF Terminator, Cable, 0GHz, 18 GHz, 1 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight SMA RF Terminator, Cable, 0GHz, 6 GHz, 1 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight Low Power RF Terminator, Cable, 6GHz, 2 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight BNC RF Terminator, Cable, 4GHz, 0.5 W Average Power Rating
- Telegartner 75 Ω Straight BNC RF Terminator, Cable, 4GHz, 0.5 W Average Power Rating
- Molex 50 Ω Straight Coaxial RF Terminator, 40GHz, 1 W Average Power Rating, RF
- Amphenol RF 50 Ω Straight SMA RF Terminator, Cable, 0GHz, 18 GHz, 2 W Average Power Rating
- Amphenol RF 75 Ω BNC RF Terminator, 3GHz, 1 W Average Power Rating