STMicroelectronics OIMMA8MBHP01920$ RF Module 6.5V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
330-551
제조사 부품 번호:
OIMMA8MBHP01920$
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

RF Module

Component Type

Module

Mount Type

Surface

Interface Type

SPI

Minimum Supply Voltage

300mV

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ISO/IEC 7810, JEDEC JESD47, ECOPACK, ISO/IEC 7816-3, 3GPP, 3GPP2, ETSI

Series

ST4SIM-111M

제외

COO (Country of Origin):
PH
The STMicroelectronics SIM and eSIM system-on-chip solution offers secure connectivity for M2M industrial applications, with cellular network support for 3G, 4G (LTE), 5G, NB-IoT, and CAT-M networks. It is compatible with SIM, USIM, ISIM, and CSIM network access applications, provided by trusted partners for seamless integration into industrial IoT systems.

Symmetric cryptography DES / 3DES / AES

Asymmetric cryptography RSA

관련된 링크들