STMicroelectronics ST4SI2M0041TPA8T RF Module RF 6.5V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
330-447
제조사 부품 번호:
ST4SI2M0041TPA8T
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Component Type

Module

Product Type

RF Module

Modulation Technique

RF

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

15mm

Series

ST4SIM-200S

Width

12mm

Standards/Approvals

ISO/IEC 7816-3, ETSI TS 102 221

제외

COO (Country of Origin):
IT
The STMicroelectronics eSIM GSMA system-on-chip solution is tailored for secure IoT applications, enabling remote SIM provisioning and secure network authentication. It provides reliable and flexible connectivity for IoT devices, ensuring seamless integration and enhanced security in industrial and consumer IoT environments.

Product available on ST33G1M2

Symmetric cryptography DES / 3DES / AES

Asymmetric cryptography RSA

관련된 링크들