Infineon DEMOFX3LVDSCAM01TOBO1 RF Controller 19.2 MHz 5.25V

Subtotal (1 unit)*

₩1,255,120.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,255,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-242
제조사 부품 번호:
DEMOFX3LVDSCAM01TOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Component Type

Controller

Product Type

RF Controller

Frequency

19.2MHz

Interface Type

Coaxial, Bluetooth, LVDS, USB Type C, FPC

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

17mm

Standards/Approvals

USB3 Vision (U3V), USB Video Class (UVC)

Series

EZ-USBTM FX3

COO (Country of Origin):
IN
The Infineon EZ-USB FX3 block camera kit is based on the EZ-USB FX3 USB 5Gbps peripheral controller. Its 2 gen general programmable interface can connect to a processor, image sensor, FPGA or ASIC. Users can program the GPIF to behave like a FIFO, an asynchronous SRAM, an address/data multiplexed interface, a CompactFlash or a proprietary interface.

Video streaming up to 1080p at 60fps

Video streaming in YUV format

Onboard image sensor module

USB bus-powered operation

Off the shelf BT.1120 camera module

Onboard regulators

UVC or USB3 Vision ready

Connection via flexible flat cable

관련된 링크들