Infineon BGSA400ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
249-8625
제조사 부품 번호:
BGSA400ML10E6327XTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Technology

RF Switch

Product Type

RF Switch

Sub Type

Ultra High RF Voltage Antenna Tuning Switch

Package Type

TSLP-10

Pin Count

10

Mount Type

Surface

Interface Type

MIPI, RF

Maximum Operating Temperature

260°C

Width

1.1mm

Series

BGSA400ML10

Standards/Approvals

JEDEC J-STD-020

Length

1.5mm

Automotive Standard

No

The Infineon Low resistance antenna is a versatile shunt to ground 4 x single-pole single-throw (4xSPST) RF antenna tuning switch, it is optimized for low Coff as well as low Ron enabling applications up to 7.125 GHz and is ideal for antenna tuning application also this chip integrates on-chip CMOS logic and power supply regulation., its digital control interface is compliant with MIPI2, RFFE specification and each switch throw can be programmed individually or all together in the same RFFE command frame.

Low Ron resistance of 2 ohm at each point in ON state

Low Coff capacitance of 165 fF at each port in OFF state

High RF operating peak voltage handling of 90 V in OFF state

MIPI RFFE 2.1 control interface

Extremely low current consumption of 22 μA

4 default USID addresses via external USID_SEL pin

Small form factor 1.1 mm x 1.5 mm

관련된 링크들