Infineon RF Switch, 10-Pin TSLP-10
- RS 제품 번호:
- 249-8619
- 제조사 부품 번호:
- BGSA144ML10E6327XTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-8619
- 제조사 부품 번호:
- BGSA144ML10E6327XTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | RF Switch | |
| Technology | RF Switch | |
| Package Type | TSLP-10 | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | RF, MIPI | |
| Standards/Approvals | RoHS/WEEE | |
| Series | BGSA144ML10 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type RF Switch | ||
Technology RF Switch | ||
Package Type TSLP-10 | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type RF, MIPI | ||
Standards/Approvals RoHS/WEEE | ||
Series BGSA144ML10 | ||
Automotive Standard No | ||
The Infineon Ultra high RF voltage antenna is a single-pole four-throws (SP4T) Antenna Tuning switch optimized for RF applications up to 7.125GHz and made of 4 low ON resistance / low OFF capacitance series switches and 4 shunt to ground switches enabling on-demand open-reflective or short-reflective OFF ports behaviour, this last feature is of great value to reduce antenna engineer development time in case of unwanted antenna resonance or to improve antenna efficiency with less component tuning effort.
Low Ron resistance of 1.74 ohm at each RF port in ON state
Ultra low Coff capacitance of 89 fF in OFF state
Individually controlled reflective open or short to ground OFF ports to eliminate unwanted antenna resonances
High RF operating peak voltage handling of 80 V in OFF state
MIPI RFFE 2.1 compliant control interface
External USID_SEL pin enabling 4 default USID addresses
Small form factor 1.1 mm x 1.5 mm
관련된 링크들
- Infineon BGSA144ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA147ML10E6327XTSA1 RF Switch, 10-Pin TSLP
- Infineon BGSA400ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA403ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA143ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- Infineon BGSC2341ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- Infineon RF Switch, 10-Pin TSNP-10
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP