STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- RS 제품 번호:
- 434-193
- 제조사 부품 번호:
- STM32WL31K8V6
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tray of 490 units)*
₩3,116,400.00
일시적 품절
- 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 490 + | ₩6,360.00 | ₩3,116,008.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 434-193
- 제조사 부품 번호:
- STM32WL31K8V6
- 제조업체:
- STMicroelectronics
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | RF Transceiver IC | |
| Technology | RF IC | |
| Modulation Technique | 2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access | |
| Sub Type | Ultra Low Power Multi-Modulation Wireless Microcontroller | |
| Package Type | VFQFPN-48 | |
| Data Rate | 600kbps | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Interface Type | 32-Bit | |
| Operating Band 1 Frequency | 479MHz | |
| Minimum Supply Voltage | 1.7V | |
| Operating Band 2 Frequency | 958MHz | |
| Maximum Supply Voltage | 3.6V | |
| Operating Band 3 Frequency | 958MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | STM | |
| Width | 6mm | |
| Length | 6mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type RF Transceiver IC | ||
Technology RF IC | ||
Modulation Technique 2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access | ||
Sub Type Ultra Low Power Multi-Modulation Wireless Microcontroller | ||
Package Type VFQFPN-48 | ||
Data Rate 600kbps | ||
Pin Count 48 | ||
Mount Type Surface | ||
Interface Type 32-Bit | ||
Operating Band 1 Frequency 479MHz | ||
Minimum Supply Voltage 1.7V | ||
Operating Band 2 Frequency 958MHz | ||
Maximum Supply Voltage 3.6V | ||
Operating Band 3 Frequency 958MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series STM | ||
Width 6mm | ||
Length 6mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Ultra low power multi modulation wireless microcontrollers which is based on Arm Cortex M0 Plus core, sub-GHz radio, and wideband wake-up radio, microcontrollers support multiple modulations and an IQ Interface for custom modulations for even more flexibility. It is a highly integrated long-range wireless solution for IoT devices offering a simplified design approach and low power consumption for extended battery life.
Contributes to longer battery life by reducing power consumption and enabling energy harvesting
Enables 10 years battery life in many applications
Sub GHz radio supports multiple modulations and protocols
Optimizes BOM to reduce end device footprint and design complexity
관련된 링크들
- STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31C8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31KBV6, STM32 Microcontroller, 32 MHz, 128kB FLASH, 32-Pin VFQFPN
- STMicroelectronics STM32WL30KBV6, STM32 Microcontroller, 32 MHz, 128kB FLASH, 32-Pin VFQFPN
- STMicroelectronics ST25R501-HMWT RF IC, 24-Pin VFQFPN
- STMicroelectronics STM32WL30K8V6, STM32 Microcontroller, 32 MHz, 64kB FLASH, 32-Pin VFQFPN
- STMicroelectronics ST25R500-HQWT RF IC, 32-Pin VFQFPN-32