STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩10,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 490 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩8,880.00-
10 - 49₩7,820.00₩10,600.00
50 - 99₩7,040.00₩92,000.00
100 +₩6,820.00₩206,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-192
제조사 부품 번호:
STM32WL31CBV6
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Technology

RF IC

Product Type

RF Transceiver IC

Sub Type

Ultra Low Power Multi-Modulation Wireless Microcontroller

Modulation Technique

2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access

Package Type

VFQFPN-48

Data Rate

600kbps

Pin Count

48

Mount Type

Surface

Interface Type

32-Bit

Operating Band 1 Frequency

479MHz

Minimum Supply Voltage

1.7V

Operating Band 2 Frequency

958MHz

Operating Band 3 Frequency

958MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

6mm

Width

6mm

Series

STM

Height

0.9mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics Ultra low power multi modulation wireless microcontrollers which is based on Arm Cortex M0 Plus core, sub-GHz radio, and wideband wake-up radio, microcontrollers support multiple modulations and an IQ Interface for custom modulations for even more flexibility. It is a highly integrated long-range wireless solution for IoT devices offering a simplified design approach and low power consumption for extended battery life.

Contributes to longer battery life by reducing power consumption and enabling energy harvesting

Enables 10 years battery life in many applications

Sub GHz radio supports multiple modulations and protocols

Optimizes BOM to reduce end device footprint and design complexity

관련된 링크들