Silicon Labs EFR32BG27C320F768IJ39-BR RF Transmitter, 19-Pin QFN

Subtotal (1 tape of 6000 units)*

₩39,972,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tape*
6000 +₩6,662.00₩39,972,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-161
제조사 부품 번호:
EFR32BG27C320F768IJ39-BR
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Technology

Bluetooth

Product Type

RF Transmitter

Modulation Technique

GFSK, DSSS

Sub Type

Gecko SoC

Data Rate

125kbps

Package Type

QFN

Pin Count

19

Mount Type

Surface

Interface Type

PDM, I2C, JTAG, GPIO, I2S, ETM, SPI, SWD, UART

Operating Band 1 Frequency

2.4GHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

EFR32BG27

Standards/Approvals

RoHS

Automotive Standard

No

Number of Operating Bands

1

COO (Country of Origin):
TW
The Silicon Labs CSP package with DCDC Boost is an Ideal solution for Bluetooth wireless connectivity for portable and wearable medical devices, smart home, and industrial and commercial applications. With key features like high performance RF, low current consumption, coulomb counter, and security that is compliant with SESIP L3, IoT device makers can create the smartest, fastest and most energy-efficient applications while securing end-user privacy. The large memory of up to 768 kB of Flash and 64 kB of RAM and 19 GPIO provides maximum resources for software, designs, protocols, and peripherals while leaving room for growth.

MCU Core ARM Cortex-M33

Core Frequency (MHz) 76.8

TX Power (dBm) 4

Flash (kB) 768

RAM (kB) 64

관련된 링크들