Huber+Suhner 6830.17.A RF AttenuatorStraight 1 dBMaleFemale

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩314,000.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 14₩314,000.00
15 - 74₩304,580.00
75 +₩295,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
716-5123
Distrelec 제품 번호:
302-47-145
제조사 부품 번호:
6830.17.A
제조업체:
Huber+Suhner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Huber+Suhner

Product Type

RF Attenuator

Interface Type

N Plug to N Socket

Impedance

50Ω

Maximum Frequency

24GHz

Body Plating

Sucoplate

Contact Plating

Gold

Contact Material

Brass

Low Power

Yes

Minimum Frequency

4GHz

Maximum Attenuation

1dB

Minimum Operating Temperature

-55°C

Orientation

Straight

Connector Type

Type N

Connector Gender A

Male

Maximum Operating Temperature

130°C

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CH

Huber+Suhner RF Attenuator, 1dB Maximum Attenuation, 12.4GHz Maximum Frequency - 6830.17.A


This RF attenuator is a low-power inline device designed to reduce signal amplitude in 50Ω coaxial systems while maintaining connector continuity. It uses a Type N male to Type N female Interface and is built for straight inline installation in test, measurement and signal-conditioning setups where minimal insertion-loss adjustment is required.

Features and Benefits:


• 1 dB attenuation delivering fine, predictable signal reduction
• Operates up to 12.4 GHz enabling wideband RF testing
• 50Ω impedance ensuring system matching and minimal reflections
• Gold-plated contacts for low contact resistance and corrosion resistance
• Brass contact core providing mechanical strength and conductivity
• Withstands -55°C to 130°C for reliable thermal performance

Applications


• Suitable for laboratory RF level calibration and verification
• Ideal for component characterisation in production test rigs
• Used for signal conditioning in automation measurement chains
• Can be used for attenuation in antenna feedline evaluations
• Used with coaxial test fixtures in electronics development

What connector types are fitted to the unit?


It has a male Type N plug on one end and a female Type N socket on the other for direct coaxial mating.

Is this attenuator suitable for high-temperature environments?


Yes, materials and construction support continuous operation between -55°C and 130°C.

Does it maintain system impedance across frequency?


The device is specified for 50Ω characteristic impedance to preserve matched conditions up to its maximum frequency.

Can it be used where very low power handling is required?


It is designated for low-power applications and is intended for signal-level adjustments rather than power-dissipation tasks.

관련된 링크들