BGA7L1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 13.6 dB, 6-Pin 960MHz TSNP-6-2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 15000 units)*

₩7,560,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
15000 +₩504.00₩7,569,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-5225
제조사 부품 번호:
BGA7L1BN6E6327XTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

RF Amplifier

Operating Frequency

960MHz

Amplifier Type

Low Noise

Technology

Silicon Germanium

Mount Type

Surface

Gain

13.6dB

Minimum Supply Voltage

1.5V

Package Type

TSNP-6-2

Pin Count

6

Maximum Supply Voltage

3.6V

Noise Figure

0.75dB

Third Order Intercept OIP3

5dBm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

0.7mm

Length

1.1mm

Standards/Approvals

JEDEC47/20/22

Height

0.37mm

Series

BGA7L1BN6

Automotive Standard

No

COO (Country of Origin):
MY

Infineon BGA7L1BN6 Series RF Amplifier, 13.6dB Gain, 0.70dB Noise Figure - BGA7L1BN6E6327XTSA1


This RF amplifier is a silicon-germanium low-noise device designed to boost weak RF signals within communication systems. It operates around 960MHz and is intended for surface-mounted applications where a low-voltage supply and Compact footprint are required. The component is specified for non-automotive environments and functions across a wide ambient temperature range.

Features and Benefits:


• 13.6dB gain improves signal strength for front-end reception
• 0.70dB noise figure reduces added noise during amplification
• OIP3 5 dBm enhances linearity under moderate input power
• 1.5 to 3.6V supply supports low-voltage system designs
• TSNP-6-2 surface-mount package enables Compact PCB layouts

Applications


• Suitable for 960MHz receiver front ends
• Ideal for SiGe low-noise RF designs
• Used with Compact wireless modules requiring low NF
• Can be used for low-voltage portable RF equipment
• Suitable for 6-pin RF amplifier package integration

What temperature range can it reliably operate within?


It is rated to operate between -40 and 85°C.

How many pins does the package present for PCB layout?


The device uses a 6-pin arrangement in a TSNP-6-2 package.

What technology is employed in the transistor structure?


The amplifier uses silicon-germanium technology.

What mounting method is required for assembly?


It is intended for surface mounting onto the PCB.

What standard approvals relate to environmental handling?


The component meets JEDEC 47/20/22 approvals.

관련된 링크들