Subtotal (1 pack of 50 units)*
₩20,200.00
일시적 품절
- 2027년 1월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩404.00 | ₩20,150.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-6763
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.7A | |
| Voltage | 72V dc | |
| Current Rating | 9A | |
| Time to Trip | 9.6s | |
| Hold Current | 1.35A | |
| Length | 50m | |
| Minimum Resistance | 0.12Ω | |
| Maximum Resistance | 0.19Ω | |
| Power Dissipation | 1.7W | |
| Standards/Approvals | UL pending, UL94 V0 | |
| Series | RS PRO | |
| Lead Orientation | Straight | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Resettable Fuse | ||
Trip Current 2.7A | ||
Voltage 72V dc | ||
Current Rating 9A | ||
Time to Trip 9.6s | ||
Hold Current 1.35A | ||
Length 50m | ||
Minimum Resistance 0.12Ω | ||
Maximum Resistance 0.19Ω | ||
Power Dissipation 1.7W | ||
Standards/Approvals UL pending, UL94 V0 | ||
Series RS PRO | ||
Lead Orientation Straight | ||
- COO (Country of Origin):
- TW
RS PRO Resettable Fuses
Safeguard your circuits against overcurrent events with RS PRO SMD Resettable Fuses. Engineered to provide uninterrupted protection and peace of mind for your electronic projects. RS PRO SMD Resettable Fuses are rigorously tested and built to meet the highest industry standards, ensuring reliable and consistent performance.
Why Would You Need a Resettable Fuse?
A surface mount device (SMD) resettable fuse is an essential electronic component employed in electrical circuits to prevent damage from overcurrent occurrences. Unlike conventional fuses that necessitate replacement after activation, resettable fuses boast an innovative design enabling them to automatically reset once the overcurrent issue is rectified.
Features and Benefits
Application
관련된 링크들
- RS PRO 1.35 A Resettable Fuse, 72V dc
- Wickmann 1.35 A Resettable Fuse, 72 V ac, 72V dc
- RS PRO 1.1 A Resettable Fuse, 72V dc
- RS PRO 2.5 A Resettable Fuse, 72V dc
- RS PRO 500 mA Resettable Fuse, 72V dc
- Bourns 1.35 A Resettable Fuse, 72V
- Littelfuse 1.35 A Resettable Fuse, 72V
- Wickmann 1.1 A Resettable Fuse, 72 V ac, 72V dc