Subtotal (1 pack of 50 units)*
₩18,500.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩370.00 | ₩18,530.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-6761
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2A | |
| Voltage | 72V dc | |
| Time to Trip | 8.2s | |
| Current Rating | 40A | |
| Hold Current | 1.1A | |
| Minimum Resistance | 0.15Ω | |
| Maximum Resistance | 0.25Ω | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | RoHS, UL94 V0, UL pending | |
| Series | RS PRO | |
| Lead Orientation | Straight | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Resettable Fuse | ||
Trip Current 2.2A | ||
Voltage 72V dc | ||
Time to Trip 8.2s | ||
Current Rating 40A | ||
Hold Current 1.1A | ||
Minimum Resistance 0.15Ω | ||
Maximum Resistance 0.25Ω | ||
Power Dissipation 1.5W | ||
Standards/Approvals RoHS, UL94 V0, UL pending | ||
Series RS PRO | ||
Lead Orientation Straight | ||
- COO (Country of Origin):
- TW
RS PRO Resettable Fuses
Safeguard your circuits against overcurrent events with RS PRO SMD Resettable Fuses. Engineered to provide uninterrupted protection and peace of mind for your electronic projects. RS PRO SMD Resettable Fuses are rigorously tested and built to meet the highest industry standards, ensuring reliable and consistent performance.
Why Would You Need a Resettable Fuse?
A surface mount device (SMD) resettable fuse is an essential electronic component employed in electrical circuits to prevent damage from overcurrent occurrences. Unlike conventional fuses that necessitate replacement after activation, resettable fuses boast an innovative design enabling them to automatically reset once the overcurrent issue is rectified.
Features and Benefits
Application
관련된 링크들
- RS PRO 1.1 A Resettable Fuse, 72V dc
- RS PRO 1.35 A Resettable Fuse, 72V dc
- RS PRO 2.5 A Resettable Fuse, 72V dc
- RS PRO 500 mA Resettable Fuse, 72V dc
- Wickmann 1.1 A Resettable Fuse, 72 V ac, 72V dc
- Wickmann 1.35 A Resettable Fuse, 72 V ac, 72V dc
- Bourns 1.1 A Resettable Fuse, 72V
- Wickmann 750 mA Resettable Fuse, 72 V ac, 72V dc