ABB CR-P 24V dc DIN Rail Relay Socket, for use with CR-P Series PCB Relay
- RS 제품 번호:
- 775-5221
- 제조사 부품 번호:
- 1SVR405652R1000 CR-P/M 42V
- 제조업체:
- ABB
Subtotal (1 unit)*
₩7,780.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 78 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 775-5221
- 제조사 부품 번호:
- 1SVR405652R1000 CR-P/M 42V
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Voltage | 24V dc | |
| Product Type | Relay Socket | |
| For Use With | CR-P Series PCB Relay | |
| Series | CR-P | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, UL, RoHS | |
| Mount Type | DIN Rail | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Voltage 24V dc | ||
Product Type Relay Socket | ||
For Use With CR-P Series PCB Relay | ||
Series CR-P | ||
Terminal Type Screw | ||
Standards/Approvals CSA, UL, RoHS | ||
Mount Type DIN Rail | ||
ABB Relay Socket, Pluggable, 6 to 24V DC Rated Supply Voltage - CR-P/M Series - 1SVR405652R1000 CR-P/M 42V
Get double the protection for a relay in your socket with this pluggable function module from ABB. If the power supply polarity in your circuit is changed, the unit's built-in reverse polarity protection cuts off the current flow, preventing electrical hazards. The integrated free-wheeling diode is on hand to shield the circuits from damage in the event of a reduction in the current supply. Thanks to the LED indicator shedding light on the relay's status, you can quickly tell when the internal coil has received electrical energy.
Features & Benefits
• Plug-in design enables tool-free mounting
• PA6 housing delivers thermal resistance for durability
• Rated supply voltage range between 6 and 24V DC for versatility
Applications
• Medical technology
• Robotics systems
• Household appliances
What does an interface relay do?
An interface relay is a device used to adjust the voltage supply between two electrically isolated pieces of machinery. You'll typically find it used between a PLC and smaller peripheral system.
What type of interface relay can I use with this module?
You can use this module with an interface relay from the CR-M series, for example, the 6A model (237-3141). The CR-P series is also compatible, including this 8A version (237-3118).
관련된 링크들
- ABB CRP DIN Rail Relay Socket, for use with CR-P Interface Relay
- ABB CR-P/M 250V DIN Rail Relay Socket, for use with CR-P Series PCB Relays
- ABB Interface Relay Module Test Plug for use with CR-P and CR-M Range Sockets
- ABB 1SVR405653R1000 CR-P/M 52C 2 Way 230 V ac, 230V dc DIN Rail Relay Socket, for use with CR-P Series PCB Relay
- ABB CR 250V DIN Rail Relay Socket
- ABB CR Series Interface Relay, DIN Rail, 24V dc Coil, SPDT
- ABB CR-P/M Series LED + Diode Module, PCB, 24V dc, 60 V dc Coil
- ABB CR-U 2 Way DIN Rail Relay Socket, for use with CR-U Interface Relay