ABB CRP DIN Rail Relay Socket, for use with CR-P Interface Relay

Subtotal (1 unit)*

₩11,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 339 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9510
제조사 부품 번호:
1SVR405650R1000 CR-PSS
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Relay Socket

For Use With

CR-P Interface Relay

Series

CRP

Terminal Type

Screw

Standards/Approvals

UL, RoHS, CSA

Mount Type

DIN Rail

COO (Country of Origin):
CN

ABB Relay Socket, Screw Terminals, 38g Weight - CR-P Series - 1SVR405650R1000 CR-PSS


Wondering how to electrically connect your relay to a circuit? This socket from ABB provides the solution. Its screw terminals allow for easy wiring, as all you need is a screwdriver to secure the connection. These terminals maintain a good amount of force on the wires, so there's no chance of them working loose in vibrating conditions. The device's large conductor contact area makes the socket reliable by providing as much space as possible for electricity to flow. You can use this versatile joiner with various interface relays from ABB's CR-P range, such as their 8A (231-9488) and 16A (231-9484) SPDT versions.

Features & Benefits


• Compact dimensions of 75 (L) x 15.5 (W) x 42.5mm (H) help to maximise circuit board packing efficiency

• Snaps onto a DIN rail for quick and tool-free mounting and dismounting

• Handles operating temperatures up to +70°C to perform in extreme conditions

Applications


• Electronics manufacturing

• Industrial automation

• Medical and pharmaceutical industries

• Breweries

How much does this relay socket weigh?


It has a featherlight weight of 38g, so it puts minimal strain on your DIN rail.

관련된 링크들