Omron PYF14 14 Way 250V ac DIN Rail Relay Socket, for use with MY2, MY4

Subtotal (1 unit)*

₩20,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 207 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-7453
제조사 부품 번호:
PYF14-ESN-B
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Relay Socket

Voltage

250V ac

For Use With

MY2, MY4

Current

12A

Series

PYF14

Standards/Approvals

CSA, UL 508, RoHS

Mount Type

DIN Rail

Number of Contacts

14

Omron Relay Socket, 250V AC Voltage, DIN Rail Mount - PYF14-ESN-B


This relay socket by Omron is a key component for electrical systems. It allows for seamless connection and disconnection of relays, enhancing the overall functionality of automation setups. With compatibility with MY2 and MY4 relays, as well as featuring 14 contacts and a voltage rating of 250V AC, this socket ensures reliable performance in various applications.

Features & Benefits


• Wire locking systems ensure secure connections

• Suitable for use with solid and stranded wires ranging from 0.5 to 2.5mm²

• Terminal protection degree of IP 20 for added safety

• Rated voltage of 300V AC according to IEC standards

• Operating temperatures from -25°C to +85°C for versatility

Applications


• Ideal for use in automation systems

• Suited for electrical panels and control circuits

• Commonly used in industrial machinery setups

Can it be used with other Omron relays?


Yes, it is compatible with MY2 and MY4 relays.

Will it fit on standard DIN rails?


Yes, this relay socket is designed for DIN rail mounting.

Is it suitable for high voltage applications?


Yes, with a voltage rating of 250V AC, it is suitable for high voltage setups.

Can it be used in outdoor environments?


While it has a temperature range of -25°C to +85°C, it is not recommended for prolonged exposure to outdoor elements.

관련된 링크들