Retaining Clip Omron PYF14-ESN/ESS MY
- RS 제품 번호:
- 266-0105
- 제조사 부품 번호:
- PYC-0
- 제조업체:
- Omron
Subtotal (1 unit)*
₩8,620.00
재고있음
- 추가로 2026년 11월 20일 부터 67 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-0105
- 제조사 부품 번호:
- PYC-0
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Material | X Cr Ni Steel | |
| Product Type | Retaining Clip | |
| For Use With | PYF14-ESN/ESS | |
| Series | MY | |
| Standards/Approvals | CSA, RoHS, UL 508 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Material X Cr Ni Steel | ||
Product Type Retaining Clip | ||
For Use With PYF14-ESN/ESS | ||
Series MY | ||
Standards/Approvals CSA, RoHS, UL 508 | ||
- COO (Country of Origin):
- HU
Omron Series MY Retaining Clip, X Cr Ni Steel, For Use With PYF14-ESN/ESS - PYC-0
This retaining clip secures relay sockets in industrial control assemblies, providing a Compact mechanical fastener for secure mounting within electrical panels and automation racks. It is intended for use with specified PYF14 sockets and is manufactured to meet recognised industry safety standards. The component is fabricated from corrosion‑resistant stainless steel suited to routine industrial environments.
Features and Benefits:
• Stainless steel composition resists corrosion for extended service life
• Compatible with PYF14-ESN/ESS sockets for secure retention
• Conforms to UL 508 for installation in industrial control gear
• Meets CSA and RoHS requirements for regulatory alignment
• Compatible with PYF14-ESN/ESS sockets for secure retention
• Conforms to UL 508 for installation in industrial control gear
• Meets CSA and RoHS requirements for regulatory alignment
Applications
• Suitable for fastening PYF14 socket assemblies in control panels
• Ideal for industrial relay mounting within automation cabinets
• Used with socket accessories where mechanical retention is required
• Can be used in electrical and mechanical systems requiring standardised clips
• Ideal for industrial relay mounting within automation cabinets
• Used with socket accessories where mechanical retention is required
• Can be used in electrical and mechanical systems requiring standardised clips
Which material properties make it appropriate for harsh environments?
The clip is formed from X Cr Ni grade stainless steel, offering elevated resistance to oxidation and common industrial contaminants while maintaining tensile integrity.
How does it integrate with relay sockets mechanically?
It is shaped to engage the retaining points on PYF14-ESN/ESS sockets, producing a positive mechanical lock that prevents axial displacement under vibration.
What approvals indicate suitability for industrial installations?
It has been assessed to the UL 508 requirement for industrial control equipment and carries CSA recognition alongside RoHS conformity for restricted substances.
Can it be used as a generic retaining solution across different socket types?
It is specifically designed for PYF14 socket variants and so should be applied where the socket Interface matches the clips engagement geometry.
관련된 링크들
- Relay Retaining Clip Omron PYF_E/N Socket, MY2IN (S) Relay
- Retaining Relay Clip Omron MY Series
- Retaining Relay Clip Omron MY Series G4Q
- Relay Retaining Clip Omron MY Series
- Omron PYF14 14 Way 250V ac DIN Rail Relay Socket, for use with MY2, MY4
- Retaining Relay Clip Omron G4Q
- Omron PYF 250V ac DIN Rail Relay Socket, for use with MY3 Series
- Omron PYF 14 Way 250V ac DIN Rail Relay Socket, for use with MY4IN, MY4ZIN1, MY4ZN1, MY4N, MY4ZIN1-D2, MY4IN1, MY4IN-D2,