Omron LY 8 Way 2kV DIN Rail Relay Socket, for use with LY Series Bi-polar Relay

Subtotal (1 unit)*

₩15,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 817 개 단위 배송 준비 완료
  • 추가로 2026년 11월 10일 부터 260 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-5440
제조사 부품 번호:
PTFZ-08-E
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Relay Socket

Voltage

2kV

For Use With

LY Series Bi-polar Relay

Current

15A

Series

LY

Terminal Type

Screw

Standards/Approvals

CE, CSA, UL

Mount Type

DIN Rail

Number of Contacts

8

COO (Country of Origin):
CN

Omron Relay Socket, DIN Rail Mounting Type, 2000V - PTFZ-08-E


This Omron relay socket, compatible with the LY series bi-polar relay, offers high-quality performance and durability. It ensures secure mounting on DIN Rails, providing reliable connections with 8 contacts for a voltage of up to 2000 V.

Features & Benefits


• DIN Rail mounting for easy installation and secure positioning

• Suitable for LY series bi-polar relay, ensuring compatibility and seamless functionality

• 8 contact design allows for multiple connections and efficient relay operation

• High voltage capability up to 2000 V ensures reliable performance in various applications

Applications


• Designed specifically for use with LY series bi-polar relay

• Ideal for various industries requiring high-quality relay sockets

Can it handle high voltages efficiently?


Yes, it is designed to handle voltages up to 2000 V with ease.

Will it work with other relay series apart from LY Series Bi-polar Relay?


No, it is specifically compatible with the LY Series Bi-polar Relay.

Is it easy to install on DIN Rails?


Yes, the DIN Rail mounting feature allows for quick and secure installation.

관련된 링크들