Omron PT14 PCB Relay Socket, for use with LY Series Relay
- RS 제품 번호:
- 215-1609
- 제조사 부품 번호:
- PT14
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩6,440.00
재고있음
- 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-1609
- 제조사 부품 번호:
- PT14
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Relay Socket | |
| For Use With | LY Series Relay | |
| Current | 10A | |
| Series | PT14 | |
| Standards/Approvals | TUV, CSA, VDE, UL | |
| Mount Type | PCB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Relay Socket | ||
For Use With LY Series Relay | ||
Current 10A | ||
Series PT14 | ||
Standards/Approvals TUV, CSA, VDE, UL | ||
Mount Type PCB | ||
Omron PT14 Series Relay Socket, 10A Current, PCB Mount - PT14
This relay socket provides a dedicated Interface for mounting LY series relays directly onto printed circuit boards in industrial control and automation systems. It is intended to facilitate secure electrical connections and straightforward installation within electronic assemblies used across electrical and mechanical workflows.
Features and Benefits:
• Rated for 10A continuous operation ensuring stable current handling
• PCB mount configuration enabling Compact board-level integration
• Compatible with LY series relays allowing straightforward relay replacement
• Conforms to multiple safety approvals for recognised regulatory acceptance
• Designed as a relay base to simplify relay-to-board connectivity
• PCB mount configuration enabling Compact board-level integration
• Compatible with LY series relays allowing straightforward relay replacement
• Conforms to multiple safety approvals for recognised regulatory acceptance
• Designed as a relay base to simplify relay-to-board connectivity
Applications
• Suitable for industrial control panels requiring board-mounted relays
• Ideal for automation equipment using LY series relay modules
• Used with power distribution circuits needing 10A switching capability
• Can be used for prototype and production PCB assemblies requiring relay sockets
• Ideal for automation equipment using LY series relay modules
• Used with power distribution circuits needing 10A switching capability
• Can be used for prototype and production PCB assemblies requiring relay sockets
What mounting method does it use for assembly onto boards?
It employs a PCB mounting arrangement that allows soldered connections to the printed circuit board for mechanical retention and electrical continuity.
Which electrical load capacity should designers plan for?
The socket is specified to handle a 10A current rating, so circuit layouts and track widths should be sized accordingly.
What approvals support use in regulated applications?
It carries approvals from UL, VDE, CSA and TUV, which inform conformity expectations for many international installations.
Which relay family will fit this interface?
The Interface is sized to accept LY family relays, enabling modular relay swaps without altering the PCB footprint.
관련된 링크들
- Omron PT 14 Way 250V ac PCB Relay Socket, for use with LY Series Relay
- Omron LY 8 Way 4000V Chassis Relay Socket, for use with Relay
- Omron LY 14 Way 2000V DIN Rail Relay Socket, for use with LY Series Bi-polar Relay
- Omron LY 8 Way 5000V Chassis Relay Socket, for use with Relay
- Omron LY 5000V Chassis Relay Socket, for use with Relay
- Omron PT08 8 Way 110V ac DIN Rail Relay Socket, for use with LY2Z-0, LY2-0, LY1-0
- Omron LY 11 Way 4000V Chassis Relay Socket, for use with Relay
- Omron LY 11 Way 250V ac DIN Rail Relay Socket, for use with LY Series Relay