ABB CRS 1 Way 240 V ac, 240V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- RS 제품 번호:
- 231-9473
- 제조사 부품 번호:
- 1SVR405521R7100 CR-S220/240VADC1SS
- 제조업체:
- ABB
Subtotal (1 unit)*
₩31,180.00
일시적 품절
- 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9473
- 제조사 부품 번호:
- 1SVR405521R7100 CR-S220/240VADC1SS
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Voltage | 240V ac, 240V ac | |
| Product Type | Relay Socket | |
| For Use With | CR-S Interface Relay | |
| Series | CRS | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CSA, RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Voltage 240V ac, 240V ac | ||
Product Type Relay Socket | ||
For Use With CR-S Interface Relay | ||
Series CRS | ||
Terminal Type Screw | ||
Standards/Approvals UL, CSA, RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
ABB Relay Socket, Single Contact, 6.3mm Width - CR-S Series - 1SVR405521R7100 CR-S220/240VADC1SS
Build a system you can reconfigure with ease, using this relay socket from ABB. Put it to work with the CR-S interface relay, which allows you to switch a large current with a much smaller one. With this joiner in place, connecting and disconnecting your relay from the circuit is speedy, freeing you up for other tasks. It's a robust component you can rely on in challenging settings, with an operating temperature range between -40°C and +55°C. In case of fire, this unit stops burning in fewer than 10 seconds, making it suitable for sensitive work areas.
Features & Benefits
• DIN rail mounting for clip-on, tool-free fitting
• Screw terminals mean a secure connection's easy to achieve
• Control voltage of 220 to 240V AC/DC makes it suitable for use with the UK mains supply
Applications
• Manufacturing
• Steel production
• Chemical processing
What's a DIN rail?
A DIN rail is a metal rail with standard dimensions, onto which you clip terminal blocks and other pieces of control equipment. It enables you to build a compact and well-organised system.
When would I use an interface relay?
You can use an interface relay between logic controllers and the actuators or sensors linked to them, to provide electrical isolation, amplify signals and match signals between controls.
관련된 링크들
- ABB CRS 1 Way 24 V ac, 24V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- ABB CRS 1 Way 125 V ac, 125V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- ABB CRS 1 Way 24V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- ABB CRS Series Interface Relay, DIN Rail, 110V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay, DIN Rail, 230V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT, 6A
- ABB CRS Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay, DIN Rail, 24V dc Coil, SPDT