ABB CRS 1 Way 24V dc DIN Rail Relay Socket, for use with CR-S Interface Relay

Subtotal (1 Box of 10 units)*

₩264,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩264,520.00₩26,452.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9470
제조사 부품 번호:
1SVR405521R1100 CR-S006/024VDC1SS
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Voltage

24V dc

Product Type

Relay Socket

For Use With

CR-S Interface Relay

Series

CRS

Terminal Type

Screw

Standards/Approvals

UL, RoHS, CSA

Number of Contacts

1

Mount Type

DIN Rail

COO (Country of Origin):
CN

ABB Relay Socket, Single Contact, Screw Terminals - CR-S Series - 1SVR405521R1100 CR-S006/024VDC1SS


Link into your circuit with this relay socket from ABB. It works with the CR-S interface relay to allow you to switch high currents using a much smaller one. Rather than join your relay directly to your power source, make the connection via this socket to save time and reduce effort. DIN rail mounting means this component's simple to build into your system. A control voltage range of 6 to 24V DC offers versatile use.

Features & Benefits


• Screw terminals help you to make secure connections quickly

• Operating temperature range between -40°C and +70°C makes it suitable for harsh industrial environments

• Integrated LED offers easy monitoring

Applications


• Research laboratories

• Factory automation

• Electrical engineering

What's ABB's CR-S range used for?


ABB's CR-S range of pluggable interface relays and optocouplers is used to provide electrical isolation, amplify signals and match signals between controls. It's a flexible modular system with components designed to take up minimal space, with the ability to switch high currents.

What's a DIN rail?


A DIN rail is a standardised metal rail used for mounting terminal blocks and other components in a cabinet.

관련된 링크들