Phoenix Contact RIF-3-BPT/3X21 3 Way 250 V ac, 250V dc DIN Rail Relay Base, for use with RIF-3 Relay Base
- RS 제품 번호:
- 224-7564
- 제조사 부품 번호:
- 2900938
- 제조업체:
- Phoenix Contact
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 224-7564
- 제조사 부품 번호:
- 2900938
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Relay Base | |
| Voltage | 250V ac, 250V ac | |
| For Use With | RIF-3 Relay Base | |
| Current | 12A | |
| Series | RIF-3-BPT/3X21 | |
| Standards/Approvals | DNV GL/CSA/PRS/LR/UL Recognised/EAC Ex | |
| Mount Type | DIN Rail | |
| Number of Contacts | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Relay Base | ||
Voltage 250V ac, 250V ac | ||
For Use With RIF-3 Relay Base | ||
Current 12A | ||
Series RIF-3-BPT/3X21 | ||
Standards/Approvals DNV GL/CSA/PRS/LR/UL Recognised/EAC Ex | ||
Mount Type DIN Rail | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact relay base for industrial relay with 3 PDTs. It has push-in connection and plug-in option for input or suppressor modules.
Ambient temperature -40 to 85 °C
Voltage range 250 V
관련된 링크들
- Phoenix Contact RIF-1-BPT/2X21 2 Way 250 V ac, 250V dc DIN Rail Relay Base, for use with Miniature Power Relay
- Phoenix Contact RIF-2-BPT/4X21 250 V ac, 250V dc DIN Rail Relay Base, for use with Industrial Relay with 2 or 4 PDTs
- Phoenix Contact RIF-4-BPT/3X21 3 Way 440V ac DIN Rail Relay Base, for use with High Power Relay with 2 or 3 PDTs or 3
- Phoenix Contact RIF-0-BPT/21 1 Way 24V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 PDT or
- Phoenix Contact RIF-2-BPT 4 Way 250 V ac, 250V dc DIN Rail Relay Socket
- Phoenix Contact RIF-0-BPT 24V dc DIN Rail Relay Socket
- Phoenix Contact PLC-BPT- 24DC/21-21 2 Way 24V dc DIN Rail Relay Base
- Phoenix Contact RIF-0-BPT/1 1 Way 24V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 N/O Contact or