Phoenix Contact RIF-1-BPT/2X21 2 Way 250 V ac, 250V dc DIN Rail Relay Base, for use with Miniature Power Relay

Subtotal (1 pack of 10 units)*

₩67,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,360 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩6,782.00₩67,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-7561
Distrelec 제품 번호:
304-24-135
제조사 부품 번호:
2900931
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Voltage

250V ac, 250V ac

Product Type

Relay Base

For Use With

Miniature Power Relay

Current

13A

Series

RIF-1-BPT/2X21

Standards/Approvals

DNV GL, EAC, LR, PRS, UL, DNV GL Ex, CSA

Mount Type

DIN Rail

Number of Contacts

2

COO (Country of Origin):
CN

Phoenix Contact Relay Base, 0.14 to 1.5mm² Conductor Cross Section, 13A Current Rating - RIF-1-BPT/2X21 - 2900931


Make quick work of expanding your system with this relay base from Phoenix Contact. It connects directly to your circuit so you can skip the hassle of wiring relays individually and hook them up instead with a simple plug-in connection.

As it handles both AC and DC inputs at 250V, the device is a dependable connecting component for commonly used power supplies. Get to work straight away by quickly clipping it onto a standardised DIN rail, without the need for your toolkit.

There's no need to worry about large electrical loads pushing this base too far – it's rated for currents up to 13A so takes demanding conditions in its stride. Hooking up your circuit is easy thanks to quick push-in terminals, which help you speed through installation. Compact measurements of 16 (W) x 96 (H) x 75mm (D) mean this is the right choice for rails where space is tight.

Features & Benefits


• Works with both mechanical and solid-state relays, so is widely compatible with standard switching gear

• Stands up to operating temperatures between -40°C and +85°C to work through harsh industrial conditions

• Meets EN 60068-2-60 standards, so helps to protect wiring against corrosive gases

관련된 링크들