Sensata / Crydom DIN Rail Relay Heatsink

Subtotal (1 unit)*

₩100,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩100,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
703-4577
Distrelec 제품 번호:
137-44-583
제조사 부품 번호:
HS202DR
제조업체:
Crydom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crydom

Product Type

Relay Heatsink

Standards/Approvals

EAC, CSA, UL, CE, RoHS

Mount Type

DIN Rail

COO (Country of Origin):
MX

Sensata | Crydom Relay Heatsink, 2°C/W Thermal Resistance, 688cm² Surface Area - HS202 Series - HS202DR


Keep your SSRs cool as a cucumber with this relay heatsink from Sensata | Crydom. This accessory is an absolute must-have to prevent overheating and increase the longevity of your device. Once you attach this unit to an SSR, you can mount it onto a panel or a DIN rail, giving you flexible installation options. Whether you're mounting one or two single or dual SSRs, this model has got you covered. Add a 40mm-sized fan (126-3113) to the mix for even more efficient heat dissipation and air circulation. You can use this device to keep your equipment cool in applications such as industrial automation and robotics.

Features & Benefits


• Light weight of just 350g to place minimal strain on your PCB

• Six pre-drilled mounting holes let you securely screw it in place on your SSR

• Compact surface area of 688cm² to take up minimal space in your setup

How do heatsinks work?


Heatsinks like this one use vertical fins to encourage airflow by providing a larger surface area to cool the air.

관련된 링크들