Sensata / Crydom DIN Rail Relay Heatsink

Subtotal (1 unit)*

₩35,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 109 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
703-4561
제조사 부품 번호:
HS501DR
제조업체:
Crydom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crydom

Product Type

Relay Heatsink

Standards/Approvals

CE, RoHS, UL, CSA, EAC

Mount Type

DIN Rail

COO (Country of Origin):
TW

Sensata | CrydomRelay Heatsink, +5°C/W Thermal Resistance, 54g Weight - HS501DR


Keep your solid-state relays in optimal working condition with this heatsink from Sensata | Crydom. As relays generate heat during normal operation, they can cause thermal damage to your equipment. This component helps to keep temperatures cool, ensuring your SSR operates efficiently. Vertical fins on either side provide a wide surface area to cool hot air and allow it to flow away from the relay. You'll find heatsinks like this one used in I/O subsystems and medical equipment.

Features & Benefits


• Steel construction for resistance to impact and wear

• Yellow zinc plating for resistance to corrosion

• Light weight of 54g to place minimal strain on your equipment

• Designed for DIN rail mounting for ease of installation

What do I need to consider when mounting this heatsink?


Heatsinks work best when combined with forced airflow over their surface area, so it's worth installing a small fan in conjunction with this product to improve performance. You should also make sure you fit the heatsink with at least one inch of clear space below it so air can enter the finned area.

관련된 링크들