Sensata / Crydom DIN Rail Relay Heatsink

Subtotal (1 unit)*

₩66,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩66,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
703-4564
Distrelec 제품 번호:
300-49-228
제조사 부품 번호:
HS301DR
제조업체:
Crydom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crydom

Product Type

Relay Heatsink

Standards/Approvals

CE, CSA, UL, RoHS, EAC

Mount Type

DIN Rail

COO (Country of Origin):
CN

Sensata | Crydom Relay Heatsink, DIN Rail Mounting, 209g Weight - HS301 Series - HS301DR


This Sensata | Crydom relay heatsink dissipates heat when attached to a switching component, helping to maintain safe operating temperatures and limit the risk of equipment failure. For versatility, it's suitable for use with a single or dual SSR switching device. The unit's housing is made from anodised aluminium, so it's an effective thermal conductor that reliably draws heat away from your sensitive devices. Thanks to its integrated mounting holes, you can easily install your SSR on top of this component. You'll commonly find a heatsink like this one fitted to solar thermal water systems and HVAC setups.

Features & Benefits


• Low thermal impedance of 3°C/W to ensure effective heat transfer

• Compatible with fans between 1 and 40mm in size for versatility

• Light weight of 209g to minimise strain on your equipment

How can I mount this relay heatsink?


This relay heatsink is designed for mounting on a DIN rail. It simply snaps into place, so there's no need for any specialised tools. For versatility, it's also suitable for panel mounting.

관련된 링크들