SICK Contrast Sensor LED 25 mm, PNP, 100 mA, IP67 28.8 V

Subtotal (1 unit)*

₩1,172,140.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,172,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9632
제조사 부품 번호:
KTX-WP91242252ZZZZ
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Contrast Sensor

Light Source

LED

Output Type

PNP

Maximum Current

100mA

Switching Frequency

50kHz

Terminal Type

M12 Connector

LED Status Display

Yes

Maximum Supply Voltage

28.8V

Housing Material

Vistal, Plastic

Series

KTX

Maximum Detection

25mm

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE

Overview


The KTX contrast sensor with familiar hole pattern, high-precision RGB LED and VISTAL® housing impresses with TwinEye-Technology, colour mode, high switching frequency, excellent grayscale resolution, 7-segment display, and IO-Link. The response time of 1

The various teach-in procedures, integrated colour mode, and variable sensor settings ensure greater flexibility during commissioning and increased process stability. The KTX contrast sensor provides additional diagnostics and analysis data via IO-Link. T

At a glance


TwinEye-Technology for increased depth of field and sensing distance tolerance

50 kHz switching frequency and 5 μs jitter

Large dynamic range means reliable detection of contrasts on glossy materials

7-segment display

Color mode

Mounting feedback

IO-Link

Your Benefit


1:1 replacement for existing KT series - assembly compatibility

TwinEye-Technology for better performance on glossy or fluttery materials, thereby resulting in fewer machine downtimes and more process stability

Multi-functional sensor adjustment for indiv

Applications


Applications in which contrast is a distinguishing feature

Print mark detection for controlling the cutting process

Print control in the printing industry

Positioning tubes

Label alignment on bottles

Splice detection in packaging and battery production

Ro

관련된 링크들