SICK Contrast Sensor LED 13 mm, PNP, 100 mA, IP67 28.8V dc

Subtotal (1 unit)*

₩1,160,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,160,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9631
Distrelec 제품 번호:
303-73-962
제조사 부품 번호:
KTX-WP91142252ZZZZ
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Contrast Sensor

Light Source

LED

Output Type

PNP

Maximum Current

100mA

Switching Frequency

50kHz

Terminal Type

5-Pin

LED Status Display

Yes

Housing Material

Vistal, Plastic

Series

KTX Prime

Maximum Supply Voltage

28.8V dc

Maximum Detection

13mm

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60068-2-27, UL File No. E181493

COO (Country of Origin):
DE

SICK KTX Prime Series Contrast Sensor, 13mm Maximum Detection, IP67 - KTX-WP91142252ZZZZ


This contrast sensor detects differences between mark and background for automation tasks in industrial environments. It uses an LED light source with selectable wavelengths and offers teach-in modes for static or dynamic threshold setting. The unit is ruggedly sealed for harsh surroundings and connects via an M12 5-pin male connector for straightforward integration into control systems.

Features & Benefits


• 50kHz switching frequency delivers high-speed detection
• 13mm maximum detection distance enables Compact sensing
• PNP output supports direct interfacing with common PLC inputs
• IP67 enclosure protects against dust and water ingress
• Operating range −20 to +60°C suits varied ambient conditions
• 100mA maximum output current allows driving typical loads

**Applications**


• Suitable for mark detection on packaging lines in automation
• Ideal for print registration and label positioning tasks
• Used for contrast-based quality checks in electronics assembly
• Can be used for part presence verification on pick-and-place systems

How is the switching threshold configured?


The device offers 1-point, 2-point, dynamic and automatic teach-in modes with on-unit navigation buttons and a display to set and evaluate threshold quality.

What electrical protections are included?


Inputs and outputs are reverse-polarity and UV protected

the output has short-circuit protection and the device tolerates ripple up to 5Vpp.

Which connectors and wiring options are available?


It uses a male M12 5-pin connector

accessory cables and plug connectors are listed for fieldbus and flying-lead terminations.

How does the sensor perform under mechanical stress?


It meets shock requirements per IEC60068-2-27 (30g/11ms) and is supplied with key lock and parameter retention in non-volatile memory.

관련된 링크들