SICK Contrast Sensor RGB LED 13 mm, NPN, 100 mA, IP67 28.8V dc
- RS 제품 번호:
- 180-6341
- 제조사 부품 번호:
- KTX-WN91141242ZZZZZZZZZZZZZZZ1
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,362,420.00
재고있음
- 추가로 2026년 11월 18일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,362,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-6341
- 제조사 부품 번호:
- KTX-WN91141242ZZZZZZZZZZZZZZZ1
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Contrast Sensor | |
| Light Source | RGB LED | |
| Output Type | NPN | |
| Maximum Current | 100mA | |
| Switching Frequency | 50kHz | |
| Terminal Type | M12 Male Connector | |
| LED Status Display | Yes | |
| Series | KTX | |
| Housing Material | Vistal | |
| Maximum Supply Voltage | 28.8V dc | |
| Maximum Detection | 13mm | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, CE, RoHS, UL, cULus | |
| Mount Type | Panel Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Contrast Sensor | ||
Light Source RGB LED | ||
Output Type NPN | ||
Maximum Current 100mA | ||
Switching Frequency 50kHz | ||
Terminal Type M12 Male Connector | ||
LED Status Display Yes | ||
Series KTX | ||
Housing Material Vistal | ||
Maximum Supply Voltage 28.8V dc | ||
Maximum Detection 13mm | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, CE, RoHS, UL, cULus | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
SICK RGB LED Contrast Sensor
The SICK RGB contrast sensor is a 13mm NPN type twin-eye technology product. It is a better quality contrast detection and sensing distance in tried and tested housing. It is the contrast sensor detects even the smallest contrasts such as shiny or transparent surface or greyscale variations at the highest speed. It has a large dynamic range for good performance and excellent contrast resolution even with complex colour variations. The operating temperature ranges between -20°C and 60°C with a switching frequency of 50KHZ.
Features and Benefits
• Flexible for format change and process design
• High flexibility for detection range is up to 13mm
• Ideally emitted light is selected automatically at RGB variants
• LED status display
• M12 male 4-pin connector type
• Multi-functional sensor adjustment
• Require supply voltage between 10.8V and 28.8V with a Current rating is 100mA
Applications
• Colour control in line protection
• Label alignment on bottles
• Monitoring of wafers
• Printing industry
• Roll end monitoring
Certifications
• IP67 rated
관련된 링크들
- SICK Contrast Sensor RGB LED 13 mm, NPN, 100 mA, IP67 28.8V dc
- SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA, IP67 28.8V dc
- SICK Contrast Sensor LED 13 mm, NPN/PNP, 100 mA, IP67 28.8 V
- SICK Contrast Sensor LED 13 mm, NPN, 100 mA, IP67 28.8 V
- SICK Contrast Sensor RGB LED 13 mm, NPN, 100 mA, IP67 28.8V
- SICK Contrast Sensor LED 13 mm, NPN, 100 mA Analogue, IP67 28.8 V
- SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA, IP67 28.8V
- SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA Analogue, IP67 28.8V