SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA, IP67 28.8V dc
- RS 제품 번호:
- 180-6339
- 제조사 부품 번호:
- KTX-WP91141242ZZZZZZZZZZZZZZZ1
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,362,420.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 01일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,362,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-6339
- 제조사 부품 번호:
- KTX-WP91141242ZZZZZZZZZZZZZZZ1
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Contrast Sensor | |
| Light Source | RGB LED | |
| Output Type | PNP | |
| Maximum Current | 100mA | |
| Switching Frequency | 50kHz | |
| Terminal Type | M12 Male Connector | |
| LED Status Display | Yes | |
| Housing Material | Vistal | |
| Series | KTX | |
| Maximum Supply Voltage | 28.8V dc | |
| Maximum Detection | 13mm | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, cULus, IEC, CE, UL | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Panel Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Contrast Sensor | ||
Light Source RGB LED | ||
Output Type PNP | ||
Maximum Current 100mA | ||
Switching Frequency 50kHz | ||
Terminal Type M12 Male Connector | ||
LED Status Display Yes | ||
Housing Material Vistal | ||
Series KTX | ||
Maximum Supply Voltage 28.8V dc | ||
Maximum Detection 13mm | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, cULus, IEC, CE, UL | ||
Maximum Operating Temperature 60°C | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
SICK KTX Series Contrast Sensor, 13mm Maximum Detection, IP67 - KTX-WP91141242ZZZZZZZZZZZZZZZ1
This contrast sensor provides reliable detection of contrast differences in industrial environments, designed for panel-mounted integration and continuous operation across a wide temperature range. It uses an RGB LED light source and an on-device LED status display to indicate detection states, while a robust Vistal housing and IP67 ingress protection make it suitable for demanding production and assembly settings.
Features and Benefits:
• 50kHz switching frequency enables high-speed detection for Rapid processes
• 13mm maximum detection supports small-target identification
• PNP output simplifies integration with common control systems
• 100mA maximum current limits power draw in tight budgets
• 28.8V maximum supply allows use with typical industrial voltages
• M12 male connector permits secure, quick panel connections
• 13mm maximum detection supports small-target identification
• PNP output simplifies integration with common control systems
• 100mA maximum current limits power draw in tight budgets
• 28.8V maximum supply allows use with typical industrial voltages
• M12 male connector permits secure, quick panel connections
Applications
• Suitable for print registration checks on high-speed labellers
• Ideal for part presence verification on pick-and-place lines
• Used for colour/contrast sorting in packaging machinery
• Can be used for edge detection in automated inspection stations
• Ideal for part presence verification on pick-and-place lines
• Used for colour/contrast sorting in packaging machinery
• Can be used for edge detection in automated inspection stations
What environmental extremes can it tolerate during operation?
It operates between -20°C and 60°C, allowing use in chilled storage areas and warm factory zones without thermal derating.
How does the enclosure support installation in wet or dusty locations?
The Vistal housing combined with IP67 classification protects internal optics and electronics from dust ingress and temporary immersion.
How is status feedback provided to operators?
An onboard LED status display communicates detection state while the RGB light source offers visible indication of sensor activity.
관련된 링크들
- SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA, IP67 28.8V dc
- SICK Contrast Sensor RGB LED 13 mm, NPN, 100 mA, IP67 28.8V dc
- SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA, IP67 28.8V
- SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA Analogue, IP67 28.8V
- SICK Contrast Sensor RGB LED 40 mm, PNP, 100 mA, IP67 28.8V dc
- SICK Contrast Sensor LED 13 mm, NPN/PNP, 100 mA, IP67 28.8 V
- SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA, IP67 30V dc
- SICK Contrast Sensor RGB LED 13 mm, PNP, 100 mA Analogue, IP67 30V dc